Number
Highlights & Details
Kraftform Compact Turbo 1
- 1/4" inner hexagonal holder with Rapidaptor quick-change chuck
- Quadruples the screw speed purely mechanically (without battery)
- Robust, maintenance-free gearbox made of steel (maximum torque 14 Nm)
- Activation and deactivation of the turbo function by simply pressing a button
- The fixable planetary gear enables powerful screwing and simple fine adjustment
Technical specifications
- Product type
Screwdriver bit
- Downforce
1/4" (6.3 mm)
- Length
130 mm
- Weight
751 g
- Width
195 mm
- Height
75 mm
- Dim
(L x W x H) 130 x 195 x 75 mm
- Features
incl. screwdriver bit holder
incl. torque adapter
Quick-release chuck
selectable epicyclic gear train
- Drive
1/4" (6.3 mm)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2240145 Wera Kompakt Turbo 1 05057482001 Bit set 18-piece 1/4" (6.3 mm) incl. screwdriver bit holder, incl. torque adapter, Quic
User & Safety Instructions
User & Safety Instructions 2240145 Wera Kompakt Turbo 1 05057482001 Bit set 18-piece 1/4" (6.3 mm) incl. screwdriver bit holder, incl. torque adapter, Quic
Description
This text is machine translated.
Scope of delivery
- 1x 826 T Kraftform Turbo Bits-Hand holder with Rapidaptor quick change chuck, 1/4" x 146 mm
- 3x 851/4 Z bits: PH 1x89, PH 2x89, PH 3x89
- 3x 855/4 Z bits: PZ 1x89, PZ 2x89, PZ 3x89
- 5x 867/4 Z TORX® bits: TX 10x89, TX 15x89, TX 20x89, TX 25x89, TX 30x89
- 3x 840/4 Z bits: 3.0x89, 4.0x89, 5.0x89
- 3x 800/4 Z bits: 0.8x4.0x89, 1.0x5.5x89, 1.2 x 6.5 x 89