
Number
Highlights & Details
ABUS Smoke detector ABUS PREFIRA Smart Premium SX3050M incl. 5-year battery, incl. magnetic fastener, Miniature, network-compatible, app-controlled
- Smart connection with threaded border router (mateable)
- Three times false alarm reduction
- Adhesive mounting with magnetic holder
Technical specifications
- Coverage area: 60 m²
- Product type
Smoke detector
- Detector features
incl. 5-year battery
incl. magnetic fastener
Miniature
network-compatible
app-controlled
- SPL
85
- Dim
(Ø x H) 70 mm x 44 mm
- Certification
EN14604
- Content
1 pc(s)
- Weight
0.15 kg
- Width
70 mm
- Height
44 mm
- Depth
70 mm
- (Ø)
70 mm
Documents & Downloads
Datasheet
Datasheet 3730874 ABUS ABUS PREFIRA Smart Premium Smoke detector incl. 5-year battery, incl. magnetic fastener, Miniature, network-compati
User & Safety Instructions
User & Safety Instructions 3730874 ABUS ABUS PREFIRA Smart Premium Smoke detector incl. 5-year battery, incl. magnetic fastener, Miniature, network-compati
Description
For precise smoke detection, the PREFIRA Smart uses two detection LEDs, an insect screen and an automatic pollution compensation, which effectively reduces false alarms. The adaptive LED brightness automatically dims the status LED that shines through the casing only discreetly during darkness and provides for use in the bedroom.
The replaceable CR123A battery enables up to 5 years operation; a silent, automatic self-test checks every 8 seconds of sensor technology and battery status. The large test button facilitates regular functional tests and, if necessary, the mute function even on high ceilings.
This text is machine translated.
Features
- Matter over thread: The smart detector can be used by manufacturers in Smart home systems that communicate via the Matter protocol – a thread border router is required
- Mini design: This especially small sensor in attractive optics has a small diameter of 7 cm
- Smoke detector function: The detector detects visible smoke particles in the air and triggers a loud alarm when there is danger – for early warning of fires
- Improved smoke chamber technology: The automatic pollution compensation and two infrared LEDs in the smoke chamber enable a more precise smoke detection and effectively reduce false alarms through dust and other particles
- Insect protection grid: Fine mesh grid that avoids false alarms caused by insects and other small animals entering the smoke chamber
- Translucent LED: For a pleasant light effect, the status LED is mounted under the housing of the warning device – for a harmonious appearance without bright light spots
- Bedroom-suited thanks to adaptive LED brightness: A sensor in the detector detects when the ambient light gets darker and dims the light intensity of the status LED - for an undisturbed going in and out of sleep
- Large-area test button: Almost the entire bottom of the detector serves as a button and can be reached quickly for a function test – for example with a broomstick or a stick
- Mute: The alarm tone can be temporarily switched off by pressing the control button - the detector remains active and again alerts after 10 minutes if smoke is still detected;Battery: The detector is equipped with a replaceable CR123A battery with a battery life of up to 5 years – smoke and heat detectors should be replaced after 10 years of use
- Automatic self-test: Tests the battery and sensors silently every 8 seconds
- Audible and visual alarm: In the case of danger, the detector warns clearly with loud alarm and by flashing status LED
- Easy adhesive mounting without drilling: The detector can be fixed to the ceiling quickly and securely thanks to the pre-attached adhesive pads - or alternatively, with the supplied screws and plugs
- Integrated magnetic holder: The detector can be easily attached to the mounting plate thanks to the integrated magnets
- Tested and certified according to EN 14604:2005/AC:2008: The detector fulfills the European standard for smoke detector - certified by KRIWAN test center
Scope of delivery
- 3M adhesive pad including magnetic holder
- - 2 x screws
- 2 x dowels
- User manual







