
Number
Highlights & Details
Connection cables, series AC 166 G
Our service for you
Technical specifications
- Packaging type
Single
- Product type
Mains cable
- Type A
Mains plug
- Factory colour
White
- Type B
Open cable ends
- Connector type
Plug, straight
- Total no. of pins
2 + PE
- Content
1 pc(s)
- Material (details)
PVC (H05VV-F)
- Cores
3
- Manufacturer part #
15555
- Nominal voltage
250 V
- Nominal current
16 A
- Number of pins
2
- Cross section
3 x 1.5 mm²
- RoHS-compliant
Yes
IP20/IP40 (when connected)
- Temperature range
Up to +110 °C
- Type
AC 166 ALCGS/315 100
- Leading contact (PE)
Yes
- Cross section per core
1.5 mm²
- Length
1 m
- Cable length
1 m
Documents & Downloads
Datasheet
Datasheet 745109 Adels-Contact AC 166 ALCGS/315 100 Mains cable Mains plug - Open cable ends Total number of pins: 2 + PE White 1 pc(s) S
User & Safety Instructions
User & Safety Instructions 745109 Adels-Contact AC 166 ALCGS/315 100 Mains cable Mains plug - Open cable ends Total number of pins: 2 + PE White 1 pc(s) S
Description
This text is machine translated.




