There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
1 µV
Precision tester
600 V
1 µV
430 V
10 nA
10 A
10 nA
10 A
0.02 %
True RMS
10 Hz to 100 kHz
USB 2.0
110-240 V AC
98.2 mm
213.3 mm
227.6 mm
1.3
Manufacturer's standards (no certificate)
CAT II 300 V
AC/DC
AC
DC
AC
AC/DC
DC
Digital Multimeter
Digital
120.000
(L x W x H) 227.6 x 213.3 x 98.2 mm
40 °C
5 °C
10 Hz to 100 kHz
Datasheet 3734914 Aim TTi Digital Multimeter Precision tester, USB multimeter Digital CAT II 300 V Display (counts): 120.000
User & Safety Instructions 3734914 Aim TTi Digital Multimeter Precision tester, USB multimeter Digital CAT II 300 V Display (counts): 120.000