
Number
Highlights & Details
Arbitrary Function Generator TGF4042
- Number of channels
- 40 MHz
- Modulation frequencies up to 10 MHz internal and external 5 MHz
Technical specifications
- Frequency range
1 µHz - 40 MHz
- Frequency range (sine)
25 MHz
- Dim
(W x H) 250 mm x 97 mm
- Weight
3.1 kg
- Height
97 mm
- Width
250 mm
- Max. frequency
40 MHz
Manufacturer's standards (no certificate)
- No. of channels
2-channel
- Display
LCD
- Interfaces
LAN
USB
- Reading category
CAT II
- Voltage supply
Mains
- Signal output types
Arbitrary
Triangle
Pulse
Sinus
Rectangle
Noise
Lorentz curve
Waveform
- Type
TGF4042
- Min. frequency
1 µHz
- Product type
Mains-powered
Documents & Downloads
Datasheet
Datasheet 1926914 Aim TTi TGF4042 Mains-powered 1 µHz - 40 MHz 2-channel Arbitrary, Triangle, Pulse, Sinus, Rectangle, Noise, Lorentz curv
User & Safety Instructions
User & Safety Instructions 1926914 Aim TTi TGF4042 Mains-powered 1 µHz - 40 MHz 2-channel Arbitrary, Triangle, Pulse, Sinus, Rectangle, Noise, Lorentz curv
Description
A large selection of built-in waveforms is included and custom arbitrary waveforms can with sampling speeds of up to 800 MS/s and playback rates of up to 80 MHz. A PC-based software for the creation and editing any wave forms is included.
High-resolution, low-jitter impulses can be generated up to 100 MHz, as well as white noise with high bandwidth. A comprehensive range of modulations by internal and external sources. The modes gated, burst and sweep, internal or external trigger sources.
The remote control via USB and LAN (Standard), you can, if necessary, LXI compliant by an optional GPIB supplemented.
This text is machine translated.
Features
- Large selection of standard and arbitrary waveforms integrated
- Waveform Manager Plus for Windows, including processing software
- Broadband noise generator with up to 100 MHz signal-to-noise bandwidth



