
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
3
4% = € 0.22
€ 4.81
5
6% = € 0.32
€ 4.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€
Technical specifications
- Maximum power 60 W (20 V / 3 A)
- Product Colour: White
- Product dimensions (L x W x H) 110 x 70 x 10 mm
- Cable length 1.0 m.
- Connection 1: Male interface USB type C.
- Connection 2: Male interface USB type C.
- Contacts: Nickel-plated
- Transfer of data 480 Mbps
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-C® to USB-C®
- Connections
USB-C® plug
USB-C® plug
- Factory colour
White
- Cable length
1.00 m
- Connector version
straight
- Transfer rate (max.)
480 MBit/s
- Max. power
60 W @ 20 V / 3.0 A
- Connection type
USB-C®
- Cable type
USB cable
- Compatible with Apple devices
iPad Pro
Documents & Downloads
Datasheet
Datasheet 2865404 Akyga USB cable USB 2.0 USB-C® plug, USB-C® plug 1.00 m White AK-USB-40
User & Safety Instructions
User & Safety Instructions 2865404 Akyga USB cable USB 2.0 USB-C® plug, USB-C® plug 1.00 m White AK-USB-40
Description
The Akyga® AK-USB-40 USB-C cable is a convenient accessory that is equipped with USB type C connectors on both sides. This cable is used for charging small electronic devices such as mobile phones, portable speakers or tablets. To do this, connect it to a charger or a computer. The 1 m long cable allows for convenient use even in hard-to-reach places. In addition, it enables a safe and extremely efficient charging of electronic devices with 60 W and a maximum current of 3 A. It is therefore compatible with chargers with Power delivery, quick charge and other fast charging standards.
The Akyga® AK-USB-40 cable works with devices that have a USB-C input, including the iPad Pro or MacBook Pro. The symmetrical tip, which enables an even easier charging of devices. Thanks to the axial design of the USB-C connector, it doesn't matter in which direction you plug the cable into your charger or mobile phone. This is a great advantage if you cannot see the device input. The small weight and size of the accessories make it Ideal for journeys, office or at home. High-quality components guarantee a long service life and a trouble-free operation as well as the safety of your devices.
This text is machine translated.
The Akyga® AK-USB-40 cable works with devices that have a USB-C input, including the iPad Pro or MacBook Pro. The symmetrical tip, which enables an even easier charging of devices. Thanks to the axial design of the USB-C connector, it doesn't matter in which direction you plug the cable into your charger or mobile phone. This is a great advantage if you cannot see the device input. The small weight and size of the accessories make it Ideal for journeys, office or at home. High-quality components guarantee a long service life and a trouble-free operation as well as the safety of your devices.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg)



























