
Number
Akyga USB charger
Technical specifications
- Packaging: EcoBox
- Earthing: Without (II protection class)
- Product Colour: White
- Series: Universal
- Power supply voltage 100-240 V/50/60 Hz
- Power:65 W (USB-C) or (45 W + 20 W)
- Manufacturing material: ABS
- Power input < 0.5 A.
- Power supply line: CEE 7/16 (Europlug)
- OVP fuse: Yes
- OCP Backup: Yes
- OTP fuse: Yes
- SCP fuse: Yes
- MTBF: 100000 h
- Standard: Quick charge 4+/3.0, Power delivery 3.0, Samsung AFC, HUAWEI FCP, DCP, SCP, Apple 2.4A, PPS, GaN
- USB-C voltage supply: 2x USB-C: 5 V/3 A, 9 V/3 A, 12 V/3 A, 15 V/3 A, 20 V/3.25 A (2x Max. 65 W), PPS 5-20 V/3 A (60 W)
- Matching with DCP (Dedicated Charging Port): Yes
- Product type
USB charger
65 W
- Inputs
Europlug
- No. of outputs
2 x
- Outputs
USB-C®
- Output current (max.) - rounded
3.25 A
- Max. output current
3.25 A
- Max. output current per channel
3.25 A
- Type
AK-CH-32
- Suitable for
Smartphone
Notebook
MacBook
Android
iPhone
Tablet
- PSU features
Surge protection
USB Power Delivery (USB-PD)
Quick charger
GaN
- Dim
(L x W x H) 46 x 86 x 58 mm
- Height
58 mm
- Length
46 mm
- Width
86 mm
- Weight
100 g
- Factory colour
White
- Used at
Internal
- Charging method
PPS
Power Delivery 3.0
QC 4+
QC 3.0
Quick Charge 2.0
Adaptive Fast Charge
- Operating voltage
100 - 240 V / AC
- Max. temperature
50 °C
- Min. temperature
5 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3731368 Akyga USB charger 65 W USB-C® PPS, Power Delivery 3.0, QC 4+, QC 3.0, Quick Charge 2.0, Adaptive Fast Charge White Inter
User & Safety Instructions
User & Safety Instructions 3731368 Akyga USB charger 65 W USB-C® PPS, Power Delivery 3.0, QC 4+, QC 3.0, Quick Charge 2.0, Adaptive Fast Charge White Inter
Description
Charging of two devices – 65 W without compromises
Each of the two USB-C ports supports Power delivery technology with a maximum power of 65 W (PD3.0), allowing you to charge MacBooks, Ultrabooks, smartphones and tablets, among other things. If two devices are charged at the same time, the charger intelligently splits the power into 45 W + 20 W, so that you can supply your laptop and your smartphone with power at the same time efficiently - without compromising on performance.
USB-C charger - compatible with any device
The USB-C charger AK-CH-32 supports all common quick charging protocols: Power delivery 3.0 and 2.0, PPS, Quick Charge 4+, QC 3.0 / 2.0, Apple 2.4 A, Samsung 5 V/2 A, DCP, AFC, FCP, SCP. This allows the charger to detect the device and automatically adjust the performance parameters whether you are using an iPhone, Samsung Galaxy S, HUAWEI Mate, tablet or laptop with USB-C.
GaN technology – compact size, higher efficiency
By using advanced GaN technology (gallium nitride) the AK-CH-32 achieves a higher energy efficiency with a significantly reduced size. The charger remains cooler, uses less energy and offers a longer life and improved safety - even during continuous operation. Through its slim, space-saving shape it fits perfectly in modern interiors, without compromising on appearance or functionality.
This text is machine translated.









