• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpenföhn Ben Nevis CPU cooler + fan

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Alpenföhn Ben Nevis CPU cooler - 120 mm

  • Massive 140W TDP
  • Asymmetric Design
  • Shock KILLER POLE
  • 120 mm cone PWM fan
  • Rock mounting system
  • On 4 compatible
  • 'EKL innovative solutions' logo in blue lettering.

Technical specifications

Product type

CPU cooler + fan

Intel® 2011

Intel® 2011v3

Intel® 1156

Intel® 1155

Intel® 1151

Intel® 1150

AMD AM4

AMD AM3+

AMD AM3

AMD AM2+

AMD AM2

AMD FM1

Show more
Noise emission (max.)

20.2 dB

Rotational speed (min.)

400 U/min

Rotational speed (max.)

1600 U/min

Air discharge

95.14 m³/h

Connection

4-pin PWM

Heatsink material

Aluminium

Weight

670 g

Features

Heat pipe

incl. thermally conductive paste

Width

120 mm

Height

73 mm

Depth

140 mm

Noise emission

20.1 dB - 30 dB

Fan dimensions

120 x 120 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1385380 Alpenföhn Ben Nevis CPU cooler + fan

User & Safety Instructions

User & Safety Instructions 1385380 Alpenföhn Ben Nevis CPU cooler + fan

Description

The alpenföhn Ben Nevis offers an excellent value for all price-conscious user. The Included Cone PWM fan also has enough air flow to the perfect balance between volume and performance.

In addition, the assembly system is simple and secure installation on the socket 2011, 115 x (Skylake compatible), on 4, AM3 (+), AM3, AM2 (+) ON THE 2 as well as FM1.

This text is machine translated.

Features

  • High-end heat pipes
  • 3 High Performance heat pipes transport the waste heat of the processor quickly and efficiently on the radiator of the heat sink.
  • Shock KILLER POLE
  • With the help of the Shock KILLER poles are shocks during transport of your system or when sending your system reliably intercepted. In addition, the Shock KILLER POLE more stability against bending of the aluminum fins
  • Asymmetric Radiator
  • Due to the asymmetrical design of the Ram-Module Radia gate can be completely
  • Fitting - no matter how high the heat spreader of the main memory is.

Scope of delivery

  • CPU cooler with fan
  • Mounting Hardware for Intel®: 2011, 2011-v3, 1155, 1156, 1150, 1151
  • Mounting material for AMD ®: ON 4, AM3+, AM3, AM2+, AM2, FM1
  • Heat conductive paste
  • Fans are in parentheses
  • Assembly instructions

Hints

In order for the Ben Nevis in your housing fits please check before purchasing the total width of your case. If the width of the housing is larger than the total height of the cooler +30 mm, there should be no problems with the installation.

What kind of CPU Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)