
Number
Highlights & Details
ALPINA petrol lawnmowers AL4 51 SHQ, Honda engine, wheel drive, 4-in-1 cut system
- Powerful 145 cc HONDA 2.75 kW (3.7 hp) engine; 4 in 1 mower system; catches, mulches, rear and side ejection; Comfortable wheel drive for cutting on difficult terrain; 6-fold central cutting height adjustment, from 22 - 80 mm; large 60 liter catching basket and sturdy steel plate housing
Technical specifications
- Drive: Self moving (rear wheel drive)
- Operating type
Petrol
- Features
Rear ejection
Lateral ejector
Mulcher
self-powered
+ cutting height adjustment
Height-adjustable handle
Adjustable handle
2.75 kW
- Motor type
Honda
- Engine displacement (cc)
167 cm³
- Suitable for
Lawn areas up to 1800 m²
- Cutting width (max.)
51 cm
- Collector
60 l
- Dim
(W x H x D) 565 x 1225 x 1595 mm
- Weight
32 kg
- Factory colour
Black
- Depth
1595 mm
- Height
1225 mm
- Width
565 mm
- Material (details)
Plastic, steel
- Type
Slide mower
2750 W
- Product type
Lawn mower
- Mulching function
yes
- Maximum speed (forward)
3.7 km/h
- Oil tank capacity
0.4 l
- Sound pressure level
83 dB
- Grass catcher
yes
- Rotational speed
2900 RPM
- Maximum lawn area
1800 m²
- Mulching kit included
yes
- Number of height positions
6
- Ergonomic handle
yes
- Cutting width
51 cm
- Grass collecting volume
60 l
- Package weight
35.1 kg
- Vibration emission
5.9 m/s²
- Minimum cutting height
2.2 cm
- Maximum cutting height
8 cm
- Number of wheels
4 Rad/Räder
- Sound power level
98 dB
- Fuel tank capacity
0.95 l
Documents & Downloads
Datasheet
Datasheet 3757483 ALPINA Outdoor Petrol Lawn mower Rear ejection, Lateral ejector, Mulcher, self-powered, + cutting height adjustment, Hei
User & Safety Instructions
User & Safety Instructions 3757483 ALPINA Outdoor Petrol Lawn mower Rear ejection, Lateral ejector, Mulcher, self-powered, + cutting height adjustment, Hei
Description
This text is machine translated.
Features
- OPTIONS FOR FIELD, MULCHING, REAR AND SIDE EJECTION
- SIGNIFICANT CUTTING WIDTH OF 51 CM
- WITH WHEEL DRIVE - EASY MOWING OF INCLINES AND UNEVEN TERRAIN
- POWERED BY A FIRST-CLASS HONDA OHV ENGINE
- RESISTANT, DURABLE STEEL SHEET CASING
Scope of delivery
- Petrol lawnmower AL4 51 SHQ, catching basket, mulching wedge, side reflector











