
Number (Package size 4 pc(s))
Highlights & Details
ANSMANN weekly timer AES4, 4er pack.
- Large LCD display10 programs per dayBreak-in protectionResiliency
Technical specifications
- Product type
Timer software package
- Type
digital
- Features
24/7 operation
Programmable ON/AUTO/OFF settings
Progammable
Daylight savings control
RND mode
Program loops
- Switching cycle
24h mode
7 day mode
- Used at
Indoors
IP20
- Max. switching capacity
3680 W
- Operating voltage
230 V AC
- Switching current (max.)
16 A
- Factory colour
White
- Shortest switching time
60 s
- Summer/winter time
yes
- Width
59 mm
- Height
135 mm
- Depth
76 mm
- Dim
(W x H x D) 59 x 135 x 76 mm
- Use
Climate control
Lighting and appliance control
Security
Weather and environment
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2588737 Ansmann 1260-0006-590-01 Timer software package digital 24h mode, 7 day mode 3680 W IP20 24/7 operation, Programmable ON
Description
This text is machine translated.
Scope of delivery
- 4 x AES4
- User manual.



