
Number
Total (€ 38.65 / piece)
€ 38.65
plus VAT.
Highlights & Details
Ansmann work light WL1200R-DS rechargeable
- Battery-operated work lamp in compact design with IPX6 and IK07
- Distance sensor for simple operation during the work use
- Splash-proof and impact-resistant housing (IPX6/IK07)
- Integrated holding magnets and belt clip for universal use
- Light range up to 55 m, light duration up to 10 hours, charging time: Approx. 3 hours.
- Light color main and additional light 5500K - 7500K, color rendition value CRI Ra ü 67
- Three brightness levels can be selected in the main LED
- Built-in Li-Ion battery pack 3.7V | 2,000mAh | 7.40Wh with safety electronics;
Technical specifications
- Dim
(L x W x H) 26 x 46 x 115 mm
- Product type
Cordless work light
- Bulb type
LED (monochrome)
- Technology
Li-ion
- Operating voltage
3.7
- Factory colour
Black
- Weight
167 g
- Capacity (mAh, Ah)
2000 mAh
8 W
- Luminous flux
1200 lm
- Width
46 mm
- Height
115 mm
- Length
26 mm
- Power supply (LOV)
rechargeable
n.rel.
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3773528 Ansmann 1600-0564 Arbeitsleuchte WL1200R-DS wiederaufladbar LED (monochrome) Cordless work light rechargeable 8 W 1200 l
User & Safety Instructions
User & Safety Instructions 3773528 Ansmann 1600-0564 Arbeitsleuchte WL1200R-DS wiederaufladbar LED (monochrome) Cordless work light rechargeable 8 W 1200 l
Description
Powerful Leuchtkraft
Through the use of powerful COB-LED technology the lamp generates an intensive bright light. The lamp thereby comes with a brightness of up to 1200 lumen. Thanks to the wide angle of radiation, the bright light is evenly distributed so that even small details as well as large areas are illuminated evenly. The light of the LEDs has a color temperature of approx. 5500-7500K, which does not put too much strain on the eyes. That means a pleasantly natural light, which does not tire and allows for a relaxed working. There is also a further Spot LED in the lamp head, which can be used as a torch function.
Distance-sensor function
At a distance of 2cm to an object the lamp goes out and into the ready state. As soon as the distance increases again, the lamp switches on automatically, so that the lamp can be put down briefly while working or put in the bag, in order to be able to continue working without having to press the switch.
Robust, impact-proof and splash-protected
The robust and shock-proof aluminum casing (IK07) is specially proof against mechanical load. Thanks to IPX6 the light is splash-proof. As such, you can concentrate fully on your work with optimum indoor and outdoor lighting.
Strong technical value
It is operated by a powerful Li-Ion battery pack with 2,000mAh. As such, the LED-lamp can be used always and everywhere. The work lamp comes on a light duration of up to 1.5 hours in high mode and almost 10 hours in low mode. The additional LED lights up to 12 hours.
This text is machine translated.
Through the use of powerful COB-LED technology the lamp generates an intensive bright light. The lamp thereby comes with a brightness of up to 1200 lumen. Thanks to the wide angle of radiation, the bright light is evenly distributed so that even small details as well as large areas are illuminated evenly. The light of the LEDs has a color temperature of approx. 5500-7500K, which does not put too much strain on the eyes. That means a pleasantly natural light, which does not tire and allows for a relaxed working. There is also a further Spot LED in the lamp head, which can be used as a torch function.
Distance-sensor function
At a distance of 2cm to an object the lamp goes out and into the ready state. As soon as the distance increases again, the lamp switches on automatically, so that the lamp can be put down briefly while working or put in the bag, in order to be able to continue working without having to press the switch.
Robust, impact-proof and splash-protected
The robust and shock-proof aluminum casing (IK07) is specially proof against mechanical load. Thanks to IPX6 the light is splash-proof. As such, you can concentrate fully on your work with optimum indoor and outdoor lighting.
Strong technical value
It is operated by a powerful Li-Ion battery pack with 2,000mAh. As such, the LED-lamp can be used always and everywhere. The work lamp comes on a light duration of up to 1.5 hours in high mode and almost 10 hours in low mode. The additional LED lights up to 12 hours.
This text is machine translated.
Scope of delivery
- Light
- USB-C charging cable
- User manual















