
Number
Highlights & Details
Power bank 20000 mAh PB222PD
- Extremely compact
- Power Delivery 3.0
- Quick Charge 2.0
- Multi-Safe technology
- High charging speeds
- Digital LED capacity display
- A powerful package for a wide range of applications
Technical specifications
- Operating temperature range: -10 to + 40 °C
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
20 Ah
- Technology
LiPo
- Charging current (max.)
5 A
- Length
84 mm
- Connector type
USB-A 1x
USB-C® 1x
- Width
33 mm
- Height
197 mm
- Powerbank features
with charge controller
Able to charge and discharge at the same time
Status display
- Weight
301 g
- Operating voltage
3.7
- Factory colour
Black
- Charging method
Power Delivery 3.0
Quick Charge 2.0
- Dim
(L x W x H) 84 x 33 x 197 mm
- Inputs
USB-C®
USB-C® socket
USB-C® socket (Power Delivery)
- Capacitance measured
20000 mAh
Protection class II
- USB-C voltage output (max.)
12 V
- USB-C current output (max.)
3 A
- USB-C voltage input (max.)
12 V
- USB-C current input (max.)
2.4 A
- Wireless charging
No
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3024064 Ansmann 20000 mAh PB222PD sw Power bank 20 Ah Power Delivery 3.0, Quick Charge 2.0 LiPo Black with charge controller, Ab
Information
Information 3024064 Ansmann 20000 mAh PB222PD sw Power bank 20 Ah Power Delivery 3.0, Quick Charge 2.0 LiPo Black with charge controller, Ab
Warranty Terms
Warranty Terms 3024064 Ansmann 20000 mAh PB222PD sw Power bank 20 Ah Power Delivery 3.0, Quick Charge 2.0 LiPo Black with charge controller, Ab
Description
The power bank supports the HUAWEI Supercharge protocol of max. 22.5 W at USB-A port and is also Quickcharge 3.0 compatible. The Type-C port supports charging speeds of up to 20 W via the Power delivery protocol and PD-PPS with up to 22 W.
Thanks to the Power delivery (PD) protocol the type C connection also enables charging compatible notebooks (e.g. Apple MacBook). The battery can be easily recharged using the type C connection with a standard USB charger at the socket. The power bank can be filled particularly quickly with a quick charge device (QC or PD).
With a charging capacity of 20 Ah and an output power of up to 4.5 A, this small power pack charges mobile devices several times. The high-quality additional rechargeable battery in a sturdy housing is compatible with all common USB devices such as smartphones, tablets, mobile phones, MP3 players, navigation devices and many other applications which can be charged via USB. Thanks to the Power delivery (PD) and Supercharge protocol, the power bank is suitable for almost all charging applications. The built-in overcharge protection ensures that the power bank automatically stops the charging process after successfully charging. Deep discharge protection switches the power bank off as soon as the voltage of the power bank falls below a certain value when a connected device is charged, and thus prevents damage to the battery and the product. The short-circuit protection rounds off the safety functions and ensures maximum security apart from the automatic cut-off.
The charging status display can be activated by pressing a button, which informs about the current capacity on the decent digital LED display percentage.
This text is machine translated.
Features
- Extremely compact power bank which also supports HUAWEI Supercharge in addition to the Quickcharge and Power delivery protocol.
- Capacity 2 Ah / 77 Wh
- Suitable for all smartphones and tablets, which can be charged via a USB connection.
- LED display with percentage of exact capacity display
- Multi-safe technology: Overcharge protection, deep discharge protection, overload protection and short-circuit protection
- Input: USB type C / 5 12V DC / max. 18 W.
- Output 2× USB-A USB Type-C / 5 12V DC / max. 22.5 W
Scope of delivery
- With 6 bits. USB-C cable










