
Number
Highlights & Details
Ansmann lamp M200F
- High-quality aluminum torch 5W-LED for professional use
- Use of the latest LED-technology from the house of CREE
- Optical Zoom: Step and continuous focusing of precise spotlight light to homogeneous floodlight by turning the lamp head
- Microcontroller-controlled tactical end cap switch with three lighting functions 100%/30%/strobe
- Very handy surface for maximum operating comfort even with gloves, Ideal for one-hand operation
- Brightness: 240 lumens (100%), 80 lumens (30%)
- Light duration approx. 7.5 h (100%), approx. 22 h (30%)
- Light range: Up to 120 m
- Protection class IP54 / shock resistant to 1m dropping height
Technical specifications
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
120 m
- Weight
129 g
- Dim
(Ø x H) 29 mm x 22 mm
- No. of bulbs
1
- Technology
Alkali-manganese
- Battery type
AA
- Weight, information
incl. battery
- Light duration (high)
22 h
- Light duration (low)
7.5 h
- Luminous flux (high)
240 lm
- Luminous flux (low)
80 lm
- Material
Aluminium
- Width
29 mm
- Height
22 mm
- Length
164 mm
- (Ø)
29 mm
IP54
- Features
Belt clip
Wrist strap
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3345372 Ansmann 1600-0173 LED (monochrome) Torch Belt clip, Wrist strap battery-powered 240 lm 129 g
User & Safety Instructions
User & Safety Instructions 3345372 Ansmann 1600-0173 LED (monochrome) Torch Belt clip, Wrist strap battery-powered 240 lm 129 g
Description
This text is machine translated.
Scope of delivery
- Torch M200F
- 2x AA battery
- Belt clip
- Wrist strap
- User manual.





