
Number
Highlights & Details
Ansmann sensor night light NL30 AC
- Orientation night lamp for the socket
- twilight sensor
- Motion detector
- Dimming function
- Light modes: Cold white, warm white, neutral white
Technical specifications
- PIR-motion sensor
- Lifecycle: Up to 50 25,000 hrs
- Product type
Night light (+ motion detector)
- Type
Rectangular
- Power supply (LOV)
mains-powered
- Operating voltage
230 V AC
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
0.5 W
0.5 W
3000 K
- Colour
Warm white
25 lm
- Total luminous flux
25 lm
- PIR detection angle (horizontal)
120°
- Vertical detection angle
60°
- Light features
Incl. dimmer
Incl. motion detector
- Radiation angle
120°
- Protection class
CAT II
IP20
- Factory colour
White
- Material
Acrylonitrile butadiene styrene
- Weight
43 g
- Dim
(L x W x H) 70 x 60 x 70 mm
n.rel.
- Rated luminous flux
25 lm
No
- Width
60 mm
- Height
70 mm
- Length
70 mm
- Depth
67 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3638640 Ansmann Sensor-Nachtlicht NL30 AC 1600-0778 Night light (+ motion detector) Rectangular LED (monochrome) Warm white Whit
User & Safety Instructions
User & Safety Instructions 3638640 Ansmann Sensor-Nachtlicht NL30 AC 1600-0778 Night light (+ motion detector) Rectangular LED (monochrome) Warm white Whit
User & Safety Instructions 3638640 Ansmann Sensor-Nachtlicht NL30 AC 1600-0778 Night light (+ motion detector) Rectangular LED (monochrome) Warm white Whit
Description
The night light transforms dark rooms into safe and pleasant environments. Ideal for corridors, children's room, bedrooms and bathrooms, this light not only provides orientation, but also comfort and safety.
Plug in and feel comfortable – completely without installation
Thanks to its compact design, the night light fits into any standard plug socket and blends in discreetly into your home.
All the highlights at a glance
Automatic twilight sensor: The light switches on only when it is dark in the AUTO mode - completely automatically and energy-saving.
Integrated motion detector: Detects movements reliably and activates the light only when needed - Ideal for night-time paths.
Three light modes for each mood: Cold-white for clear view, warm-white for cozy atmosphere and neutral white for balanced lighting as well as a dimming function for the optimum luminosity.
This text is machine translated.
Scope of delivery
- Night light
- User manual










