
Number
Highlights & Details
Ansmann NL5R rechargeable sensor night light
- twilight sensor
- Motion detector
- 5 light modes
- With 6 bits. Automatic color change
- Dimming function
- With 6 bits. Magnet plate as wall bracket
- Rechargeable via USB-C charging socket
Technical specifications
- Product type
Night light (+ motion detector)
- Type
Circular
- Power supply (LOV)
rechargeable
- Operating voltage
3.7 V
- No. of bulbs
5
- Bulb type
LED (monochrome)
Built-in LED
0.5 W
3000 K
- Colour
Warm white
- Total luminous flux
20 lm
- PIR detection angle (horizontal)
120°
- Vertical detection angle
100°
- Coverage max. (width)
3 m
- Light features
Incl. magnetic holder
Incl. dimmer
- Radiation angle
120°
- Protection class
CAT III
IP20
- Factory colour
White
- Material
Acrylonitrile butadiene styrene
- Weight
45 g
- Dim
(Ø x H) 72 mm x 24 mm
- Feed length
30 cm
n.rel.
- Rated luminous flux
20 lm
No
- Height
24 mm
- Depth
24 mm
- (Ø)
72 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3638639 Ansmann Sensor-Nachtlicht NL5R wiederaufladbar 1600-0481 Night light (+ motion detector) Circular LED (monochrome) Warm
User & Safety Instructions
User & Safety Instructions 3638639 Ansmann Sensor-Nachtlicht NL5R wiederaufladbar 1600-0481 Night light (+ motion detector) Circular LED (monochrome) Warm
User & Safety Instructions 3638639 Ansmann Sensor-Nachtlicht NL5R wiederaufladbar 1600-0481 Night light (+ motion detector) Circular LED (monochrome) Warm
User & Safety Instructions 3638639 Ansmann Sensor-Nachtlicht NL5R wiederaufladbar 1600-0481 Night light (+ motion detector) Circular LED (monochrome) Warm
Description
Experience modern lighting technology in a compact form: Our rechargeable orientation night light combines functionality, comfort and smart design for a safe home day and night.
All the highlights at a glance
Light sensor: Automatically activates when it gets dark - without having to switch it on manually.
Motion detectors: Detects movement reliably and switches on only when needed - Ideal for corridors, stairwells or children's room.
Dimming function: The light can be set to optimum brightness using the dimming function.
5 different light modes including automatic color change: Select from different light colors (warm-white, pink, blue and green) or enjoy the automatic color change for a soothing atmosphere.
Magnetic plate for wall mounting: Can be used flexibly - with the magnetic plate the night light can be fixed on the wall without any problem.
Rechargeable via USB-C charging socket: Environment-friendly and practical - no battery replacement is required.
A light, which thinks along - for more safety and comfort in everyday life.
This text is machine translated.
Scope of delivery
- Night light
- Charging cable
- Magnetic plate
- User manual

















