
Number
Technical specifications
- Output: 16dBm Wi-Fi - 10dBm Bluetooth - 7 dBm Bluetooth Low Energy
- Power consumption: 0.7W (idle), 1.7W max. (Wif-Fi: 54 mA @ 24V DC, Bluetooth: 36 mA @ 24V DC)
- Housing material: FRP/PBT/FRPBT/PC-ABS
- Protection ratings: IP67 (parts not inserted), IP21 (inserted parts)
- Fitting: M50 screw and nut (50.5 mm hole required)
- Max. range: 100 m
- Built-in antenna
- Connector types: 2x9-pin, 3.5mm, Phoenix DFMC 1.5/9-ST-3.5, push-fit spring-loaded terminal
- Vibration tolerance tested by sinus waves complying with IEC 60068-2-6: 2007 using the following set-up: 3 perpendicular axes (X, Y, Z), duration: cycles per axis, sweep rate: 1 Oct/min, mode: operating, frequency range:5-500Hz, distance ± 3.5 mm, 2g acceleration. Shock resistance tested in compliance with IEC 60068-2-27: 2008 using th follwing set-up: sine half wa ves, no. of impacts ±3 for each axis, mode: operating, 3 axes X, Y, Z, acceleration: 30mps, duration: 11ms.
- Product type
Wireless Bolt
- Interfaces
Wi-Fi
Bluetooth
Ethernet
- Type
Wireless Bolt™ Starterkit
- Operating voltage
9 V DC
12 V DC
24 V DC
30 V DC
- Max. operating temperature
65 °C
- Min. operating temperature
-40 °C
- Operating temperature
-40 up to 65 °C
- Manufacturer part #
AWB2300
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 1629547 Anybus AWB2300 Wireless Bolt™ Starterkit Wireless Bolt Wi-Fi, Bluetooth, Ethernet 9 V DC, 12 V DC, 24 V DC, 30 V DC 1 pc
User & Safety Instructions
User & Safety Instructions 1629547 Anybus AWB2300 Wireless Bolt™ Starterkit Wireless Bolt Wi-Fi, Bluetooth, Ethernet 9 V DC, 12 V DC, 24 V DC, 30 V DC 1 pc
Description
Adjust equipment settings remotely: the Anybus Wireless Bolt connects machinery to wireless networks. Attach the Bolt to production equipment or an electrical enclosure and start operating machinery via Bluetooth®, Bluetooth Low Energy® or Wi-Fi (WLAN).
The Anybus Wireless Bolt connects to the equipment control system via Ethernet cable and supports BACnet/IP, PROFINET, EtherNet/IP, Modbus TCP, TCP/IP and UDP protocols.
Anybus Wireless Bolt allows a remote set-up and operation of equipment, using browser-based control apps on a wide range of mobile devices (laptop, smartphone etc). The Bolt signal range covers up to 100 m, which means you can put your own BYOD (Bring Your Own Device) policys in place, thereby reducing the number of expensive fixed HMI dashboards.
Scope of delivery
- 2x Anybus Wireless Bolt
- 2x power supply unit
- 2x cable
- Quick start guide.






