
Number
Highlights & Details
Apple Mac mini (M4 Pro, 2025), Apple M4 Pro Chip (12‑Core CPU, 16-core GPU), 48 GB memory 1 TB , SSD, Silver
- LOOKS SMALL. COME OUT BIG. – The Mac mini is only 12.70 x 12.70 cm small, fits perfectly under a monitor and finds place almost everywhere.
- CONVENIENT CONNECTIONS – Take advantage of Thunderbolt, HDMI and Gigabit Ethernet ports at the rear and, for the first time, USB C ports and a front headphone connector.
- WITH THE M4 PRO Power - The M4 Pro Chip brings even more Power to demanding projects such as working with complex scenes or compiling millions of lines of code.
- SUPER-FAST APPS THANKS TO Apple CHIPS (1) – all your most important apps, including Microsoft Excel, Adobe Photoshop and Zoom, run quickly on Mac OS.
- LOVE YOUR IPHONE? YOU'LL LOVE THE MAC. – The Mac works easily with your other Apple devices. Copy content to iPhone and use it on the Mac. Send text messages in messages or make and answer FaceTime calls on your Mac. (2)
- DATA PROTECTION AND SECURITY ARE INCLUDED DIRECTLY – every Mac comes with reliable protection against malware and viruses. If your Mac is lost or stolen, "Where is?" help find it again. FileVault ensures that your files are encrypted so that no one can access them. And with free security updates, your Mac remains protected.
- CO2I NEUTRAL – The Mac mini is CO2 neutral. Learn more about Apple's commitment to the environment at Apple.com/en/2030.
Technical specifications
- Product type
Mac mini
- Model
Mac mini (M4 Pro, 2025)
- based on the following CTO model
MCX44D/A
- CPU series
Apple M4 Pro
- CPU
Apple M4 Pro 12‑Core CPU
- Processor/type
12‑Core CPU
- Processor cores (No.)
12 x
- No. of processor E cores
4
- No. of processor P cores
8
48 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Apple
- Onboard graphics card (version)
M4 Pro (16-core GPU)
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
3 x
- No. of USB 3.0 ports
2 x
- Interfaces
Gigabit LAN (1 Gbps)
Thunderbolt 5
USB C®
HDMI™
Headphone jack (3.5 mm)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- Factory colour
Silver
- Width
127 mm
- Height
50 mm
- Depth
127 mm
- Weight
730 g
- PSU power
155 W
- Operating system (Version)
MacOS
CTO
- Condition
Your Right to Cancel/Extended Returns Policy does not apply to products that fall into the CTO/BTO (Configured to Order/Built to Order) category to meet your individual needs.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3357265 Apple Mac mini (M4 Pro, 2025) CTO Apple M4 Pro 12‑Core CPU 48 GB RAM 1 TB SSD Apple M4 Pro (16-core GPU) MacOS® Z1JV_10_
Description
This text is machine translated.
Scope of delivery
- TAN Mini
- Power cord 1.8 m

















