
Apple MacBook 12 Air, 38.1 cm (15 inch), Apple M4, 24 GB RAM, 512 GB SSD, Silver
Highlights & Details
- WITH THE power OF THE M4 – with the Apple M4 everything you do becomes faster and smoother – work in several apps, edit videos or play graphically demanding games.
- DEVELOPED FOR APP LE INTELLIGENCE CE – Apple Intel-ligence is your personal Intel ligenz system. It helps you write something, express yourself and do tasks effortlessly. And with revolutionary data protection, you can rest assured that no one can access your data - not even Apple.1
- UP TO 18 HOURS BATTERY LIFE – MacBook Air delivers the same incredible performance, whether it's running on battery or connected to power.2
- MOBILE SIG N – The MacBook Air is super light and only 11.5 mm thin. It fits perfectly with your mobile lifestyle - and in your pocket.
- A BRILLIANT DISPLAY – The 38.91 cm (15.3-inch) Liquid Retina display supports one billion colors.3 photos and videos appear with a¬impressive high contrast and clear detail, text is razor sharp.
- LOOK BETTER. SOUND BETTER. – With a 12MP Center Stage camera, three microphones and six speakers with 3D audio, everything looks great and sounds like that.
- CONNECT EVERYTHING - The MacBook Air has two Thunderbolt 4 ports, a MagSafe charging connection, a headphone connection, WLAN 6E and Bluetooth 5.3.4 And it supports up to two external displays.
- SUPER-FAST APP's WITH MACOS - All your most important apps, including Microsoft 365, Adobe Creative Cloud, and Google Workspace, run ultra-fast on MacOS.5
- LOVE YOUR IPHONE? DU RST LOVE THE MAC – The Mac works great with your other Apple devices. Copy content to iPhone and use it on the Mac. Send text messages using the Messages App or make and answer FaceTime calls using your Mac.6
Technical specifications
- Product type
MacBook 12
- Type
MacBook Air 15 (M4, 2025)
- Display (cm)
38.1 cm
- Screen size diagonal (inches)
15 inch
- Display properties
Liquid Retina
True Tone technology
- Display resolution
2880 x 1864 Pixel
- CPU series
Apple M4
- Processor/type
10-Core CPU
- Processor cores (No.)
10 x
24 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Apple
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Touch ID
Backlit Magic Keyboard
True Tone Retina Display
- Drive
w/o hard drive
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ, Macintosh
- Interfaces
Thunderbolt 4
MagSafe 3
Headphone jack (3.5 mm)
Wi-Fi
Bluetooth
- No. of Thunderbolt IFs
2 x
- Factory colour
Silver
- Width
340.4 mm
- Height
115 mm
- Depth
237.6 mm
- Weight
1.51 kg
- Battery / technology
Lithium-polymer battery with 66.5 watt-hours
- Operating time (max.)
18 h
- Operating system (Version)
MacOS
- Screen size diagonal (inches)
15 inch
- GPU brand
Apple
- Charging capacity (min.)
30 W
- Charging capacity (max.)
70 W
- Display
38.1 cm (15 inch)
- No. of graphics cards
1
- Charging method (Power Delivery)
with USB Power Delivery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3395657 Apple MacBook Air 15 (M4, 2025) 38.1 cm (15 inch) 24 GB RAM 512 GB SSD 10-Core CPU Silver MC6J4D/A
Description
This text is machine translated.













