
Apple MacBook 12 Pro, 35.6 cm (14 inch), Apple M4 Pro, 24 GB RAM 512 GB , SSD, Silver
Highlights & Details
- WITH THE Power OF THE M4 PRO OR M4 MAX - The M4 Pro chip handles demanding tasks such as compiling millions of lines of code at a super-fast speed. The M4 Max creates the most demanding workflows such as rendering complex 3D content.
- UP TO 22 HOURS OF BATTERY LIFE (1) – The 14-inch MacBook Pro delivers the same exceptional performance, whether it's running on battery or connected to power.
- SUPER-FAST APPS THANKS TO Apple CHIPS (2) – all your most important apps, including Microsoft 365 and Adobe Creative Cloud, run quickly on MacOS.
- LOVE YOUR IPHONE? YOU'LL LOVE THE MAC. – The Mac works easily with your other Apple devices. Copy content to iPhone and use it on the Mac. Send text messages in messages or make and answer FaceTime calls on your Mac. (3)
- BRILLIANT PER DISPLAY – The 14.2" Liquid Retina XDR display (4) has 1,600 nits of peak brightness, up to 1,000 nits of continuous brightness and a contrast ratio of 1,000,000:1.
- ADVANCED CAMERA AND SOUND – with a 12MP Center Stage camera, three studio-quality microphones and six speakers with 3D audio with support for Dolby Atmos, you'll always stay in the middle of the picture and sound great.
- CONNECT EVERYTHING - The 14-inch MacBook Pro has three Thunderbolt 5 ports, a MagSafe 3 charging port, an SDXC card slot, an HDMI port and a headphone jack. And it supports up to two external displays with the M4 Pro or up to four with the M4 Max.
- DATA PROTECTION AND SECURITY ARE INCLUDED DIRECTLY – every Mac comes with reliable protection against malware and viruses. If your Mac is lost or stolen, "Where is?" help find it again. FileVault ensures that your files are encrypted so that no one can access them. And with free security updates, your Mac remains protected.
Technical specifications
- Product type
MacBook 12
- Type
MacBook Pro 14 (M4 Pro, 2024)
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display properties
Liquid Retina XDR
True Tone technology
Pro Motion technology
120 Hz
- Display resolution
3024 x 1964 Pixel
- CPU
Apple M4 Pro Chip (12-core CPU with 8 performance cores and 4 efficiency cores, 16-core GPU, hardware accelerated ray tracing, 16-core neutral engine, 273 GB/s memory bandwidth)
- CPU series
Apple M4 Pro
- Processor/type
M4 Pro 12-Core CPU
- Processor cores (No.)
12 x
- No. of processor E cores
4
- No. of processor P cores
8
24 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Backlit Magic Keyboard
Touch ID
Liquid Retina XDR display
Memory card reader
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ, Macintosh
- Interfaces
Thunderbolt 5
SDXC
HDMI™
Headphone jack (3.5 mm)
MagSafe 3
Bluetooth
Wi-Fi 6E (IEEE 802.11ax)
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
3 x
- Supported memory cards
SDXC
- Factory colour
Silver
- Width
312.6 mm
- Height
15.5 mm
- Depth
221.2 mm
- Weight
1.60 kg
- Battery / technology
72.4-watt-hour lithium-polymer battery
- Operating system (Version)
MacOS
- Screen size diagonal (inches)
14 inch
- GPU brand
Apple
- Display
35.6 cm (14 inch)
- Graphics card type
Apple M4 Pro
- No. of graphics cards
1
- Graphics card type
16-Core GPU
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3344055 Apple MacBook Pro 14 (M4 Pro, 2024) 35.6 cm (14 inch) 24 GB RAM 512 GB SSD M4 Pro 12-Core CPU 16-Core GPU Silver MX2E3D/
Description
Apple M4 pro chip
12-core CPU with 8 performance cores and 4 efficiency cores
16-core GPU
Hardware accelerates ray tracing
16-core neutral engine
273 GB/s memory bandwidth
Media Engine
Hardware accelerated H.264, HEVC, ProRes and ProRes RAW
Engine for decoding video
Engine for encoding video
Engine for encoding and decoding ProRes
AV1 decoding
Display
Liquid Retina XDR Display
14.2" Liquid Retina XDR Display (35.97 cm diagonal), native resolution of 3024 x 1964 pixels at 254 PPI
M4 Pro battery and power supply
Up to 22 hours Video streaming
Up to 14 hours of wireless surfing
72.4-watt-hour lithium-polymer battery
70W USB‑C Power adapter (supplied with M4 Pro with 12‑core CPU)
USB‑C to MagSafe 3 cable
Quick charging with the 96W USB‑C Power adapter
Charging and extension
SDXC card slot
HDMI port
3.5 mm headphone jack
MagSafe 3 connection
M4 Pro and M4 Max
Three Thunderbolt 5 (USB‑C) ports supporting:
Charge
Display port
Thunderbolt 5 (up to 120 Gbit/s)
Thunderbolt 4 (up to 40 Gbit/s)
USB 4 (up to 40 Gbps)
Display support
M4 and M4 Pro
Simultaneously supports the full native resolution on the integrated display with one billion colors and:
Up to two external displays with up to 6K resolution at 60 Hz via Thunderbolt or an external display with up to 6K resolution at 60 Hz via Thunderbolt and an external display with up to 4K resolution at 144 Hz via HDMI
Supports an external display with 8K resolution at 60 Hz or an external display with 4K resolution at 240 Hz via HDMI
Video playback
Supported formats include HEVC, H.264, AV1 and ProRes
HDR with Dolby Vision, HDR10+/HDR10 and HLG
Audio playback
Supported formats include AAC, MP3, Apple Lossless, FLAC, Dolby Digital, Dolby Digital Plus and Dolby Atmos
Keyboard and trackpad
Illuminated Magic Keyboard with:
79 (ISO) keys, including 12 full height function keys and 4 reverse T arrow keys
Touch ID
Ambient light sensor
Force Touch Trackpad for precise pointer control and pressure-sensitive functions, enables Force clicks, acceleration, pressure-sensitive drawing and multi-touch gestures
Wireless technologies
Wi-Fi
Wi-Fi 6E (802.11ax)
Bluetooth
Bluetooth 5.3
Camera
12MP Center Stage camera with support for desk view
1080p HD video recording
Advanced image signal processor with computing video
Audio
Hi‑Fi 6 speaker system with woofers with power compensation
Wide stereo sound
Support for 3D audio during playback of music or video with Dolby Atmos on the integrated speakers
3D audio with dynamic head tracking while listening with AirPods (3. Gen), AirPods 4, AirPods Pro, AirPods Pro 2 and AirPods Max
Ring made of three microphones in studio quality with Hohem signal-to-noise ratio and directed beamforming
3.5 mm headphone connection with advanced support for headphone with high impedance
HDMI connection supports multichannel audio output
This text is machine translated.
Scope of delivery
- 70W USB‑C Power adapter
- USB‑C to MagSafe 3 cable (2 m)









