
Apple Studio Display (2026) Studio display Nanotexture glass EEC F (A - G) 68.6 cm (27 inch) 5120 x 2880 p Thunderbolt 5
Number
Apple Studio Display (2026) Studio display Nanotexture glass; with Height, Tilt-Adjustment, with stand
Highlights & Details
- WITH BRILLIANCE AND Gloria - 14.7 million pixels, 600 nits brightness, support for one billion colors and the large P3 color space brings everything to life with spectacular details.
- PROGRESSIVE WITH CAMERA AND SOUND – with the 12MP center stage camera you can see very well in every light and always stays in the picture in video calls. The desk¬view makes it easy to share the workspace. And the ring consists of three microphones in studio quality¬ensure that employees are always heard clearly.
- 6 SPEAKER SOUND WITH 3D AUDIO – Four woofers with power compensation deliver rich bass and two high-performance tweeters ensure precise mid-range and brilliant treble. And 3D audio provides a complex, cinematic sound with supported music, videos and games.
- SUPERPOWER FOR YOUR STUDIO – With two Thunderbolt 5 ports, you can connect high-speed accessories, connect up to four displays in a row and even charge Mac laptops super-fast. And two USB C¬connections are perfect for USB peripherals or for charging your iPhone.
- LESS GLARE IN ANY ENVIRONMENT – A standard anti-reflex coating helps reduce reflections. Optionally also with nanotexture glass – for a minimum of reflections even in challenging lighting conditions.
- FOR ANY VIEWING ANGLE – Studio display comes with an adjustable stand. Optionally a tilt and height¬adjustable stand or a VESA mount adapter is also available, so that you always have a perfect view of your work. (2)
Technical specifications
- Nanotexture glass
- Product type
Studio display
- Resolution (max.)
5120 x 2880 p
- Screen size diagonal (cm)
68.29 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Panel technology
5K Retina
- Frame rate
60 Hz
- Brightness
600 cd/m²
- Pixel density (PPI)
218
- Factory colour
Silver
- Interfaces
Thunderbolt 5
USB C®
- No. of Thunderbolt IFs
2 x
- No. of USB ports
2 x
- No. of USB 3.0 ports
2 x
- Features
Standard glass
Built-in webcam
Built-in microphone
Built-in speakers
Display P3
True Tone display
Tiltable
Height adjustable
- Inclination
-5/+25
- Adjustable height
105 mm
- Screen coating
Anti-glare
- Width
62.3 cm
- Height
58.3 cm
- Depth
20.7 cm
- Weight
7.6 kg
- Power supply (details)
100 to 240 V AC
- Dim
(W x H x D) 62.3 x 58.3 x 20.7 cm
- Screen size/position settings
Height
Tilt
- Display size
24 inch - 29 inch
- Display type
Retina display
- Range of uses
Office
Design
Gaming
Home
Media
- Display resolution mode
5K
- Wall mounting option
Yes
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
5K (5120 x 2880 Pixel)
- Display (cm)
68.6 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3733981 Apple Studio Display (2026) Studio display Nanotexture glass EEC F (A - G) 68.6 cm (27 inch) 5120 x 2880 p Thunderbolt 5
Description
This text is machine translated.
Scope of delivery
- Studio display
- Thunderbolt 5 Pro cable (1 m)
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor















