
Number
Highlights & Details
Apple EarPods - earphones with microphone - ear plugs
- Developed by Apple
- Deep, full bass
- Protected against sweat and water
- Control playback of music and videos
- Accept and end calls
Technical specifications
- Product type
USB charging cable
- Version
Charging cable
- Connection type
USB-C® to USB-C®
- Connections
USB-C® plug
USB-C® plug
- Factory colour
White
- Cable length
1 m
- Cable design
Round
- Connector version
straight
- Max. power
60 W @ 20 V / 3.0 A
- Connection type
USB-C®
- Cable type
Charger lead
- Call management
Yes (if supported by phone type)
- Compatible with Apple devices
iPhone
iPad
iPad Pro
MacBook
iMac
Mac mini
MacPro
- Type
Retail
- Cable use
USB-C®
- Earphone type
In-ear
- Design (headphones)
In-ear
- Audio channels
Stereo
- Control type
Apple
- Suitable for
iOS
MacBook
iPad
iPhone
iMac
- Power supply
USB (built-in)
- Condition
Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.
- Transfer type
Corded (1075100)
- Headphones model
EarPods
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3456314 Apple USB charging cable Discounted (damaged/no packaging) USB-C® plug, USB-C® plug 1 m White MW493ZM/A-B
Description
The loudspeakers in the EarPods are designed in such a way that they maximize the sound output – in this way you get high-quality sound.
The EarPods (USB-C) also have a built-in remote control that lets you adjust the volume, control music and video playback, and answer or end calls.
System requirements
- Mac models with USB-C running MacOS Monterey 12.6 or later.
- IPad models with USB-C running iPadOS 16.4 or later.
- IPhone models with USB-C running iOS 17 or later.

