
Asus MB16AHG LED EEC E (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 3 ms HDMI™, Headphone jack (3.5 mm), USB C® IPS LE

Number
Asus MB16AHG LED
Highlights & Details
- Screen size 39.6 cm (15.6 inch) Full HD, 1920 x 1080 p;Response time: 3 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, Headphone jack (3.5 mm), USB C®;Blue light reduction, Flicker-free technology, Headphone jack
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Screen size diagonal (inches)
15 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
144 Hz
- Response time
3 ms
- Brightness
300 cd/m²
- Static contrast ratio
1200 : 1
- Dot pitch
0.179 mm
- Factory colour
Black
- Interfaces
HDMI™
Headphone jack (3.5 mm)
USB C®
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
2 x
- Features
Blue light reduction
Flicker-free technology
Headphone jack
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
No
- Width
360 mm
- Height
227 mm
- Depth
12 mm
- Weight
920 g
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 360 x 227 x 12 mm
- Display size
- 23 inch
- Display type
144 Hz
- Range of uses
Office
Home
- Display resolution mode
Full HD
E (A - G)
- Display
39.6 cm (15.6 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
39.6 cm
10 kWh/year
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2898150 Asus MB16AHG LED EEC E (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 3 ms HDMI™, Headphone jack (3.5 mm), USB C® IPS LE
User & Safety Instructions
User & Safety Instructions 2898150 Asus MB16AHG LED EEC E (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 3 ms HDMI™, Headphone jack (3.5 mm), USB C® IPS LE
Description
Expand your workspace with smooth graphics
The Asus ZenScreen MB16AHG is a portable 15.6-inch IPS FHD monitor with a fast refresh rate of 144 Hz and Adaptive-Sync (FreeSync™) technology that eliminates screen cracks and chopped frame rates for an even smoother experience. A fold-out, adjustable stand allows for a variety of inclination angles for convenient viewing. Dual USB-C™ and Mini-HDMI connectivity enable you to view content from a variety of devices, giving you a comprehensive view of the best work and entertainment experience, wherever you are.
Smooth viewing experience with 144Hz smooth motion
Asus ZenScreen MB16AHG with a fast refresh rate of 144 Hz and adaptive sync (FreeSync™) technology to avoid tearing and choppy frame rates. The content on the display is updated 2.4 times faster than with a standard refresh rate of 60 Hz. Thus you benefit from fluid animations in videos, random games and during the daily work. It is a great addition to the possibilities that you have with your laptop.
Slim and portable design
The Asus ZenScreen MB16AHG is Ideal for when you are on the move. This elegant, portable display weighs 0.92 kg and has a slim profile so that it fits easily into any travel bag and can be used productively everywhere and at any time. A supplied cover protects the MB16AHG from dust and scratches when traveling.
Flexible viewing positions
A fold-out stand supports the Asus ZenScreen MB16AHG on any flat surface and offers simple tilt settings for comfortable viewing angles and working positions. You can also attach the monitor to a standard stand* or a table mount with a ¼-inch tripod thread on the back.
Automatic screen orientation
The Asus ZenScreen MB16AHG has a G-sensor that automatically detects the orientation and switches the display between portrait and landscape format, while it is connected to your mobile devices. The landscape mode is Ideal for presentations and spreadsheets, while the portrait mode offers a perfect view of documents, books or websites.
Comprehensive connectivity
The Asus ZenScreen MB16AHG has a wide range of I/O ports that are suitable for a range of devices. The USB-C connection enables the transmission of audio and video signals via a single cable. In addition, there is a mini HDMI port for a wired connection to different input sources.
Asus blue light filter
The ASUS blue light filter certified by TÜV Rheinland protects you from damaging blue light. The filter is easily accessible via the OSD menu and offers an intuitive, flexible operation with stepless settings (0 to Maximum). ASUS monitors are subjected to particularly strict performance tests and certified by TÜV Rheinland, a worldwide provider of technology, security and certification services.
Asus flicker-free technology
Asus flicker-free technology certified by TÜV Rheinland eliminates flicker and provides a pleasant viewing experience. This technology helps to minimize eye fatigue and other symptoms typically associated with hours of television.
This text is machine translated.
Features
- 15.6-inch FHD (1920 x 1080) IPS monitor with 144 Hz image repetition frequency for smooth images
- Two USB-C® (DP Alt Mode) and Mini-HDMI® ports offer versatile connectivity to laptops and game consoles
- FreeSync Premium technology delivers a seamless visual experience without tearing by enabling VRR (variable refresh rate)
- Foldable pedestal for several viewing positions in the portrait and landscape format In-built ¼" threaded connection for the compatibility with a standard stand
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor



















