
Asus MB249C LED EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, Headphone jack (3.5 mm), USB C® IPS LED

Number
Asus MB249C LED
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, Headphone jack (3.5 mm), USB C®;Blue light reduction, Flicker-free technology, Headphone jack, Height adjustable, Swivelling, Portrait view, Tiltable, VESA Mount 100 x 100 mm, Built-in speakers
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.275 mm
- Factory colour
Black
- Interfaces
HDMI™
Headphone jack (3.5 mm)
USB C®
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
1 x
- Features
Blue light reduction
Flicker-free technology
Headphone jack
Height adjustable
Swivelling
Portrait view
Tiltable
VESA Mount 100 x 100 mm
Built-in speakers
- Audio power (max.)
2 W
- Inclination
-5/+20
- Adjustable height
180 mm
- Swivel angle
90°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync
- Curved monitor
No
- Width
539 mm
- Height
346 mm
- Depth
302 mm
- Weight
4840 g
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 539 x 346 x 302 mm
- Display size
24 inch - 29 inch
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
14 kWh/year
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2898152 Asus MB249C LED EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, Headphone jack (3.5 mm), USB C® IPS LED
User & Safety Instructions
User & Safety Instructions 2898152 Asus MB249C LED EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, Headphone jack (3.5 mm), USB C® IPS LED
Description
Get the most out of every workplace
The ZenScreen MB249C has a built-in handle that also serves as a stand to view the monitor from various angles. The MB249C also includes an ergonomic C-clamp arm and a set with snap hooks. The arm can be adjusted in the Z axis to take a comfortable viewing position, and the hook kit allows versatile placement for those who want to maximize space on the desk, so it is perfect for any area.
Full connectivity
A variety of I/O ports ensure compatibility with many different devices. The built-in USB-C port allows audio-visual signals to be transmitted along with a 60-watt power supply, while HDMI® and a headphone jack provide convenience.
Fold-out base
The carrying handle also serves as a practical stand, with which you can set up the ZenScreen MB249C securely at an angle of 12-60° on any level surface, to ensure a comfortable viewing angle. It is perfect for multitasking or for presentations in small groups.
Partitioned
The unique partition hook kit helps you to make valuable space on your desk by allowing you to attach the ZenScreen MB249C to partitions or room partitions. With the suspension kit, which offers a height adjustment of 150 mm, you can raise or lower the screen to eye level.
C bracket arm
With the C-clamp arm you can tilt and swivel the ZenScreen MB249C so that Ideal you can view it at eye level. It offers -5˚-20˚ Tile, -90-90˚Pan, 0-90˚Pan and Pull out / Pull out settings of up to 144 mm. Thanks to the quick-clamping mechanism you can simply attach or remove the monitor to the holder.
Great in comfort
The ZenScreen MB249C is larger than most portable monitors, and its frameless FHD IPS panel offers an impressive screen size of up to 24 inches and a wide viewing angle of 178°.
The anti-glare panel reduces reflections and glare, so that you can work comfortably near a window or share contents with a group.
And with its 2.8 kg light design and carrying handle makes the MB249C Hot-desking easy - in this way every room can be converted into a productive work area.
Immersive audio-visual media for work and gaming
Two built-in 1-watt speakers and an amplifier deliver incredible sound so you can enjoy stunning sound while watching videos, listening to music, or playing games.
Asus Blue light filter
The Asus blue light filter certified by TÜV Rheinland can be activated quite easily via the screen menu. An intuitive slider allows you to set your preferred filter level. All ASUS displays are subject to strict performance tests.The ZenScreen MB249C has been certified by TÜV Rheinland Laboratories, a global provider of technical, security and certification services.
Asus flicker-free technology
Asus flicker-free technology certified by TÜV Rheinland eliminates flicker and provides a pleasant viewing experience. This technology helps to minimize eye fatigue and other symptoms typically associated with hours of television.
This text is machine translated.
Features
- Frameless 23.8-inch FHD IPS display with anti-glare coating for seamless multi-monitor configurations and a better viewing experience
- Ultra-slim profile and 2.8 kg total weight enable easy portability
- Multiple mounting options and accessories, including an integrated handle/kickstand, height-adjustable C-clip with Z-axis adjustment and a flexible placement separation hook kit
- The extensive connectivity features include a fully functional USB-C® with 60 watts of power, HDMI® and a headphone jack
- Environmentally friendly design with ENERGY STAR® certified energy efficiency and packed in FSC® certified paper
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor


























