
Asus PA248CRV ProArt LED EEC D (A - G) 61.2 cm (24.1 inch) 1920 x 1200 p 16:9 5 ms HDMI™, Headphone jack (3.5 mm), USB t

Number
Asus PA248CRV ProArt LED
Highlights & Details
- Screen size 61.2 cm (24.1 inch) WUXGA, 1920 x 1200 p;Response time: 5 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, Headphone jack (3.5 mm), USB type A, USB C®;Blue light reduction, Flicker-free technology, Headphone jack, Height adjustable, Swivelling, Portrait view, Tiltable, VESA Mount 100 x 100 mm, Built-in speakers
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1200 p
- Screen size diagonal (cm)
61.2 cm
- Screen size diagonal (inches)
24.1 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.270 mm
- Factory colour
Black
- Interfaces
HDMI™
Headphone jack (3.5 mm)
USB type A
USB C®
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB ports
3 x
- No. of USB 3.0 ports
1 x
- Features
Blue light reduction
Flicker-free technology
Headphone jack
Height adjustable
Swivelling
Portrait view
Tiltable
VESA Mount 100 x 100 mm
Built-in speakers
- Audio power (max.)
2 W
- Inclination
-5/+23
- Adjustable height
130 mm
- Angular position
90°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
532 mm
- Height
529 mm
- Depth
190 mm
- Weight
5900 g
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 532 x 529 x 190 mm
- Display size
24 inch - 29 inch
- Range of uses
Office
Home
- Display resolution mode
WUXGA
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
61.2 cm (24.1 inch)
- Screen resolution
WUXGA (1920 x 1200 Pixel)
- Display (cm)
61.2 cm
15 kWh/year
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2898153 Asus PA248CRV ProArt LED EEC D (A - G) 61.2 cm (24.1 inch) 1920 x 1200 p 16:9 5 ms HDMI™, Headphone jack (3.5 mm), USB t
User & Safety Instructions
User & Safety Instructions 2898153 Asus PA248CRV ProArt LED EEC D (A - G) 61.2 cm (24.1 inch) 1920 x 1200 p 16:9 5 ms HDMI™, Headphone jack (3.5 mm), USB t
Description
Exquisite design
Compared to its predecessor, the ProArt Display PA248CRV has a 33% smaller stand and a 30% slimmer profile, which measures only 8 mm at its thinnest point. Like its contemporaries from the ProArt display family, the PA248CRV is in a studio or in any living area of the home. Its simple elegance is a bow to exquisite craftsmanship and uncompromising attention to detail.
Enjoy natural colors
The PA248CRV exceeds the industry standard color standards and offers a 97% DCI-P3 and 100% sRGB-cover, which highlights the smallest details in photos.
Leading color fidelity
Each ProArt display is pre-calibrated ex works with a new, three-stage process, in order to ensure an industry-leading color fidelity. The display is then subjected to rigorous tests with the advanced Asus grayscale tracking technology to ensure softer color shades, a better uniformity and a high color accuracy with a Delta E 2 color difference.
Real color, ready to use immediately
Colour professionals need color accurate displays to ensure their creations look exactly the way they want them. Each PA248CRV is Calman-certified and undergo rigorous, careful testing to provide a more consistent gradation for accurate color experience in viewing and creating content.
Quick adjustment of the color range
The ASUS-exclusive ProArt Preset offers several color modes for different requirements. The PA248CRV complies with DICOM Part 14 standard to ensure smooth gradations and accurate detection of gray shades.
The USB-C® that can do everything
The built-in USB-C® connector provides super-fast data transfers, DisplayPort™ connectivity, and a 96-watt power supply for charging laptops and other devices - all via a single cable. The PA248CRV also serves as a USB hub: Any device connected to the monitor's USB ports has access to other attached peripherals.
Extensive connection options
In addition to USB-C®, the ProArt Display offers a variety of connectivity options including HDMI®, DisplayPort™ (with daisy chain support), USB Type-A and an additional USB-C® downstream port for compatibility with a wide range of devices. With DisplayPort™, you can daisy-chain multiple screens from a single video source to increase productivity. The PA248CRV also has a pass-through connection for headphones.
Connect to your devices easily
An integrated USB 3.2 hub on the underside of the PA248CRV has a USB Type A connector and USB-C® connector so that you can easily connect a variety of devices and peripherals and charge compatible devices.
Asus ultra-low blue light technology
The new hardware-based Asus ultra-low blue light technology reduces potentially harmful, high-energy blue-light emissions while providing better color reproduction than monitors with pure software filter solutions.
Asus flicker-free technology
The Asus flicker-free technology provides for a more pleasant viewing experience by reducing the flicker of the screen, in order to minimize eye strain, headaches and fatigue symptoms, when you spend a long time in front of the screen.
Ergonomic pedestal
Each ProArt display has an ergonomic stand with tilt, rotate, swivel and height adjustment for comfortable viewing. The possibility of rotating the screen 90° clockwise or anti-clockwise, in order to use it in portrait format, is convenient when you work with long documents, encode or surf the Internet. Moreover, the display can be attached easily via the integrated VESA wall bracket thanks to the quick-locking function - without screws, that is, in seconds!
This text is machine translated.
Features
- 24.1-inch 16:10 WUXGA (1920 x 1200) HDR display with LED backlight and IPS panel with 178° wide-angle view
- Large color space with 97% DCI-P3 and 100% sRGB cover
- Calman-tested and pre < -calibrated to Delta E 2 color accuracy at the factory
- Extensive connectivity options, including DisplayPort via USB-C with 96 watt Power delivery, DisplayPort, HDMI and USB hub
- Slim profile and compact base, plus wall-mounted design for maximum space on the desk
- Ergonomic design with tilt, rotate and swivel function as well as height adjustment for comfortable viewing
- Green sustainability with paper packaging and energy-efficient performance that meets environmental standards
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor

























