
Number
Total (€ 424.37 / piece)
€ 424.37
plus VAT.
Highlights & Details
Autophix OBD II Diagnostic Tool, Multi-system scanner
- Supports more than 50 car brands and all vehicle control systems
- Compatible with an unlimited number of vehicles
- Permanently free online updates for Windows and iOS
- Graphical display of dynamic data flow
Technical specifications
- Product type
OBD II diagnostics tool
- Weight
850 g
- Width
30 mm
- Height
118 mm
- Length
195 mm
- Power supply
8 - 14.4 V / DC
11 - 18 V / DC
- Licence for
unlimited
- Compatible with
Acura
Audi
BMW
BMW (Motorrad)
Smart
Mercedes Benz
MINI
Rolls-Royce
Volkswagen
Skoda
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3742687 Autophix OBD II diagnostics tool DM5700 Compatible with: Acura, Audi, BMW, BMW (Motorrad), Smart, Mercedes Benz, MINI, R
Description
Universal vehicle diagnosis for more than 50 vehicle brands
The Autophix DM5700 is a universal OBD2 diagnostic device designed as a multi-system diagnostic tool for most modern vehicles that meet the OBD II / EOBD standard. It supports more than 50 car brands – from European (Škoda, Volkswagen, Audi, BMW, Mercedes-Benz, Peugeot, Citroën, Renault…) via American (Ford, Chevrolet, Chrysler, Jeep…) to Asian vehicles (Toyota, Lexus, Honda, Hyundai, Kia, Mazda, Nissan etc.).
Thanks to this, you do not have to purchase several different diagnostic devices for different brands – the Autophix DM5700 easily handles common vehicle diagnostics and advanced computer reading on most popular models on the market.
Full system diagnostics of engine, transmission, ABS and airbags
Unlike simple OBD2 readers, the Autophix DM5700 offers full system vehicle diagnostics. On supported vehicles, it can not only read and clear fault codes from the engine (ECU), but also from other important systems - transmission, ABS/ESP, airbags (SRS), BMS (battery management), air conditioning, TPMS, audio system or comfort modules.
OBD2 live data, emission tests and freeze frame
The DM5700 diagnostic device supports all OBD2/EOBD functions. After communicating with the engine control unit, it can display and save live data, read "freeze frame" images, oxygen probe tests (O2 sensor test), on-board monitor tests, component tests, or display I/M readiness to control the emission systems.
Thanks to real-time live data, you can monitor the engine's operating values – speed, temperature, boost pressure, injection corrections and other parameters. The Freeze Frame function indicates the state of the engine when the fault was saved. This is essential for proper problem analysis and efficient repair.
A major advantage is also the separate BAT function used to measure the car battery voltage in real time. After connection to the OBD2 plug, the device shows the current voltage value and thus helps to detect problems with the generator, the starter or an aging battery.
Diagnostic tool with color display and simple operation
The Autophix DM5700 features a 2.8" TFT LCD color display with a resolution of 320×240 px that shows error codes, error descriptions, live data and graphics. The clear menu and operation via a few buttons ensure an easy orientation. The menu itself is multilingual and offers world languages such as English, German, French and Spanish. In combination with day/night mode, the display is easy to read both in the workshop and outdoors.
Upgradable software – diagnostics that evolve with the cars
The Autophix DM5700 can be connected to a computer using a USB cable and updated to the latest software version. This allows you to continuously receive support for newer vehicle models or feature enhancements.
Note: The available functions (e.g. Full System Diagnosis on a specific brand) may vary depending on the model, construction and equipment of the vehicle.
This text is machine translated.
The Autophix DM5700 is a universal OBD2 diagnostic device designed as a multi-system diagnostic tool for most modern vehicles that meet the OBD II / EOBD standard. It supports more than 50 car brands – from European (Škoda, Volkswagen, Audi, BMW, Mercedes-Benz, Peugeot, Citroën, Renault…) via American (Ford, Chevrolet, Chrysler, Jeep…) to Asian vehicles (Toyota, Lexus, Honda, Hyundai, Kia, Mazda, Nissan etc.).
Thanks to this, you do not have to purchase several different diagnostic devices for different brands – the Autophix DM5700 easily handles common vehicle diagnostics and advanced computer reading on most popular models on the market.
Full system diagnostics of engine, transmission, ABS and airbags
Unlike simple OBD2 readers, the Autophix DM5700 offers full system vehicle diagnostics. On supported vehicles, it can not only read and clear fault codes from the engine (ECU), but also from other important systems - transmission, ABS/ESP, airbags (SRS), BMS (battery management), air conditioning, TPMS, audio system or comfort modules.
OBD2 live data, emission tests and freeze frame
The DM5700 diagnostic device supports all OBD2/EOBD functions. After communicating with the engine control unit, it can display and save live data, read "freeze frame" images, oxygen probe tests (O2 sensor test), on-board monitor tests, component tests, or display I/M readiness to control the emission systems.
Thanks to real-time live data, you can monitor the engine's operating values – speed, temperature, boost pressure, injection corrections and other parameters. The Freeze Frame function indicates the state of the engine when the fault was saved. This is essential for proper problem analysis and efficient repair.
A major advantage is also the separate BAT function used to measure the car battery voltage in real time. After connection to the OBD2 plug, the device shows the current voltage value and thus helps to detect problems with the generator, the starter or an aging battery.
Diagnostic tool with color display and simple operation
The Autophix DM5700 features a 2.8" TFT LCD color display with a resolution of 320×240 px that shows error codes, error descriptions, live data and graphics. The clear menu and operation via a few buttons ensure an easy orientation. The menu itself is multilingual and offers world languages such as English, German, French and Spanish. In combination with day/night mode, the display is easy to read both in the workshop and outdoors.
Upgradable software – diagnostics that evolve with the cars
The Autophix DM5700 can be connected to a computer using a USB cable and updated to the latest software version. This allows you to continuously receive support for newer vehicle models or feature enhancements.
Note: The available functions (e.g. Full System Diagnosis on a specific brand) may vary depending on the model, construction and equipment of the vehicle.
This text is machine translated.
Features
- Pre-installed OBDII+ software for immediate out-of-the-box use
- Streamlined setup eliminates registration and upgrade hassles
- Large 89.65 mm (3.5"") IPS full-view display
- Intuitive key operation for effortless navigation
- Compact and portable design
- Equipped with a USB Type-C® port
- Multilingual support: English, French, Spanish, German
- Customizable for additional language options
- Versatile day and night display modes
Scope of delivery
- Multi-system scanner
- USB-A to USB-C® cable
- Carry case
- User manual







