
Number
Highlights & Details
Tool case, equipped 240 piece
- Sturdy rigid case with wheels
- Aircraft mechanics, especially for the mobile use and suitable for all types of aircraft
- Manufactured with a frame made of polypropylene co-polymer resin
- Air pressure valve for maximum protection against extreme weather conditions
- Double, robust locking system for hermetic closure
- TSA-approved padlock
- Socket wrench inserts, screwdrivers, pliers, sizes: 1/4"; 3/8" etc.
- INSERTS: FF2B01, FF2B02, FF2B03, FF2B04, FF2B05 AND FF2B06
- 4750RCHDW01 Sturdy Rigid Case with Wheels
- Specially designed for maintenance work
- This text is machine translated.
Technical specifications
- Dim
(W x H x D) 365 x 560 x 267 mm
- Product type
Tool box (+ tools)
- Car phone holder features
Casters
- Range of uses
Aircraft service engineer
Electrical contractor
Trades person
DIYers
Engineer
Universal
Automotive
Apprentices
- Material
Hard case
- Factory colour
Black
- Height
560 mm
- Width
365 mm
- Depth
267 mm
- Weight
21 kg
Documents & Downloads
Datasheet
Datasheet 2887132 Bahco 4750RCHDW01FF1 Aircraft service engineer, Electrical contractor, Trades person, DIYers, Engineer, Universal, Autom
User & Safety Instructions
User & Safety Instructions 2887132 Bahco 4750RCHDW01FF1 Aircraft service engineer, Electrical contractor, Trades person, DIYers, Engineer, Universal, Autom
Description
Features
- Socket wrench set, 61 parts
- Includes a6700DZ socket wrench inserts with 1/4-inch bi-hexagonal, aerospace short series 3/16, 7/32, 1/4, 9/32, 5/16, 11/32, 3/8, 7/16, 1/2, 9/16"
- A6800DZ socket wrenches 1/4" bi-hexagonal, long air and space series 3/16, 7/32, 1/4, 9/32, 5/16, 3/8, 11/32, 7/16, 1/2, 9/16"
- 6950SL lamp-shaped reversible ratchet, slim head, 1/4", 130 mm
- 6954 movable T-handle, 1/4"
- 6956 spinner handle, 1/4"
- 6958 crowbar, 1/4"
- 6960/6961 extension rods 1/4" 50, 100 mm
- 6962L Extension rod, 1/4", 355 mm
- 6966 universal joint, 1/4", 35 mm
- 7764 Reducing adapter, F 3/8" to M 1/4"
- 7765 Adapter, F 1/4" to M 3/8"
- 6972H bit holder 1/4"
- A7402DZ sockets 3/8", Bi-Hex, long series, aerospace technology 1/4, 5/16, 3/8, 7/16, 1/2, 9/16, 19/32, 5/8, 11/16 , 3/4"
- A7400DZ socket 3/8, bi-hexagonal, air and space travel short series 1/4, 5/16, 3/8, 7/16, 1/2, 17/32, 9/16, 19/32, 5/8, 11/16, 3/4"
- 7750SL pear shaped ratchet wrench, 3/8", slim head
- 7752 speed, 3/8"
- 7760/7761/7762 extension rods 3/8" 75 mm, 125 mm, 250 mm
- 7766 universal joint, 3/8"
- 8164-1/2 Adapter, F 3/8" to M 1/2"
- 7407H socket connectors 3/8" 1/4 - 3/8"
- S6106KA spark plug 7/8"
- 69 piece spanner and socket set
- Includes a6700DM socket wrench inserts with 1/4-inch bi-hex, aerospace short series 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14 mm
- A6800DM 1/4" Aerospace, Long Socket 4, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14 mm
- A7400DM Socket wrench inserts 3/8", bi-hexagonal, aerospace short series 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm
- A7402DM 3/8" aviation socket, long series 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm
- 4020L-M Lilliput-Spanners 5, 5.5 mm
- 111M Ring wrench 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 22, 24 mm
- BE-9770 black inner hexagonal L-key set, long ball head, 9-parts, 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10 mm
- 44 piece spanner and socket set
- Includes a6710DZ rotating socket wrench inserts 1/4 inch bi-hexagon, aerospace technology 3/16, 7/32, 1/4, 9/32, 5/16, 11/32, 3/8, 7/16, 1/2, 9/16"
- A6710DM-7 1/4" swivel joint socket wrench inserts Bi-Hexagon, Air and space 7 mm
- 2058-BR bit ratchet, 1/4"
- 1950MZ-3/8 Cock-base adjusting key, 3/8"
- BE-9780 hex Allen key set, long ball head, 12-part, 0.05, 1/16, 5/64, 3/32, 7/64, 1/8, 9/64, 5/32, 3/16, 7/32, 1/4, 5/16"
- 111Z ring spanner 1/4", 5/16", 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4", 13/16", 7/8", 1"
- 1320RZ ratchet wrench 1/4 x 5/16, 5/16 x 11/32, 3/8 x 7/16, 1/2" x 9/16"
- 1931Z Lilliput double wrench 3/16, 7/32, 1/4"
- Socket wrench set, 45 parts
- Includes 9070C 6" ergo™ adjustable wrench, chrome plated, 158 mm x 20 mm
- 2509 flexible recording tool, 525 mm
- 808050 ratchet screwdriver, 1/4"
- 59/S28-4 bit set for slotted, Phillips, TORX®, hexagonal and TORQ-SET® cap screws, 28-piece
- 701 precision screwdrivers for cross-head screws, PH00 x 50 mm, PH0 x 50 mm
- 700 precision screwdrivers for slotted screws 1.5 mm x 50 mm and 1 mm x 50 mm
- BE-8020L/BE-8040 ergo™ slotted screwdriver 0.5 mm x 3 mm x 75 mm, 0.8 mm x 4 mm x 100 mm
- BE-8150/BE-8255 ergo™ slotted screwdriver 1 x 5.5 x 100 and 1.2 mm x 6.5 mm x 15 mm
- BE-8610/BE-8620 ERGO™ screwdriver Phillips PH1 x 75 mm, PH2 x 100 mm
- BE-8080-10 ergo screwdriver TORQ-SET, 10 mm x 100 mm
- Pliers set, 15 parts
- Including 5515T-52 telescopic swivel head mirror, diameter 50 mm
- 2650 Plug pliers
- 2855 wire twist pliers, 224 mm
- 4130 ergo™ side cutter, 120 mm
- 2101GC ergo™ side cutter, 125 mm, 160 mm
- 2427 GC-200IP ergo™ needle-nose pliers, 200 mm
- 2628 GC-160IP ergo™ combination pliers, chrome plated, 160 mm
- 8224CIP ergo™ slide joint pliers
- 4830 ergo™ needle-nose pliers
- 2820EF2 electrician's pocket folding knife, plastic handle, 200 mm
- BFLA01 Q3 LED TORCH
- MTB-3-16-E measuring tape 3 m
- 1150-1/2H/P Brake caliper 150 mm
- 1179-FLX-2 flexible measuring rod, 300 mm
- Hammer and hole punch set, 6 parts
- Including plastic hammer 3625N-32
- 481-300 German DIN-Hammer, 300 mm
- 3734 Drift, 3, 5, 8 mm
- 3735-5-120 grains, 5 mm x 120 mm
Scope of delivery
- Socket wrench set, 61 parts
- 69 piece spanner and socket set
- 44 piece spanner and socket set
- Socket wrench set, 45 parts
- Pliers set, 15 parts
- Hammer and hole punch set, 6 parts
- Hard shell case 31L
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox








