
Number
Highlights & Details
Tool case, equipped 194 piece
- Sturdy rigid case with wheels
- Aircraft mechanics, especially for the mobile use and suitable for all types of aircraft
- Manufactured with a frame made of polypropylene co-polymer resin
- Air pressure valve for maximum protection against extreme weather conditions
- Double, robust locking system for hermetic closure
- TSA-approved padlock
- This text is machine translated.
Technical specifications
- Dim
(W x H x D) 365 x 560 x 267 mm
- Product type
Tool box (+ tools)
- Car phone holder features
Casters
- Range of uses
Aircraft service engineer
Electrical contractor
Trades person
DIYers
Engineer
Universal
Automotive
Apprentices
- Material
Hard case
- Factory colour
Black
- Height
560 mm
- Width
365 mm
- Depth
267 mm
- Weight
20.5 kg
Documents & Downloads
Datasheet
Datasheet 2887133 Bahco 4750RCHDW01FF3 Aircraft service engineer, Electrical contractor, Trades person, DIYers, Engineer, Universal, Autom
User & Safety Instructions
User & Safety Instructions 2887133 Bahco 4750RCHDW01FF3 Aircraft service engineer, Electrical contractor, Trades person, DIYers, Engineer, Universal, Autom
Description
Features
- Socket wrench set, screw wrench set, screwdrivers, sizes: 1/4"; 3/8", Pliers and hammers
- Inserts: FF2B12, FF2B13, FF2B14, FF2B15 and FF2B16
- 4750RCHDW01 Sturdy Rigid Case with Wheels
- 6700SM 1/4" socket wrench insert hexagonal 5.5, 6, 7, 8, 9, 10, 11, 12 and 13 mm
- A6800DM 1/4" Aerospace, Socket wrench inserts long design, 5.5, 6, 7, 8, 9, 10, 11, 12 and 13 mm
- 6709M 1/4" screwdriver inserts hexagon socket 3, 4, 5, 6 and 8 mm
- 6709PH 1/4" screwdriver insert PH1, PH2, PH3
- 6709TORX 1/4" SCREWDRIVER INSERT TORX® T8, T9, T10, T15, T20, T25, T27, T30, T40
- 6950SL 1/4" reversible ratchet and narrow head, 6954 1/4" T-handle, 6956 1/4" plug-in handle, 6958 1/4" joint handle
- 6960/6962 1/4" extensions 50, 100, 150 mm
- 6962L 1/4" extension 355 mm
- 6966 1/4" Universal joint
- 6972H 1/4" bit holder
- 7764 F 3/8" – M 1/4" adapter
- 7400SM 3 / 8 "socket wrench set, short design 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 22 mm
- A7402DM 3/8" Air and space-saving socket wrench inserts long design 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm
- 7409M 3/8" screwdriver inserts hexagon 3, 4, 5, 6, 7, 8 and 10 mm
- 7409TORX 3/8" SCREWDRIVER INSERT TORX® T25, T27, T30, T40, T45, T50
- 7750SL 3/8" ratchet, slim head
- 7760/7762 3/8" extensions 75, 125, 250 mm
- 7766 3/8" Universal joint
- 7765 F 1/4" – M 3/8" adapter
- 8164-1/2 F 3/8" – M 1/2" adapter
- 7407H 3/8" socket wrench insert 1/4" – 3/8"
- 111M Ring wrench 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22 mm
- 6m Open-end spanner 6 x 7, 8 x 9, 10 x 11, 12 x 13, 14 x 15. 16 x 17, 18 x 19, 20 mm x 22 mm
- BE-9770 L-key set, hexagonal, browned, long ball-head, 9-part, 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10 mm
- 9070C ergo™ adjustable wrench, chrome-plated 6", 158 mm x 20 mm
- 1177-SCRIBE offset spindle 230 mm
- 2535F2 magnetic grab handle up to 1 kg
- 7758 joint handle
- BFLA01 Q3 LED LAMP
- 7754 3/8" T-handle
- 808050P ratchet screwdriver with pistol grip
- 808050S short ratchet screwdriver
- 59S/31-1 bit set, 31-piece, Phillips, Pozidriv, TORX®, Hexagon, slot
- 2047-0.8-4 angular screwdriver 0.8 x 4 x 100 mm
- 2047PR-1-2 Double Crossed cross-tip angled screwdriver PH1-PH2
- BE-8020L ergo™ slotted screwdriver 0.5 x 3 x 75 mm
- BE-8030 ergo™ slotted screwdriver 0.6 x 3.5 x 75 mm
- BE-8155 ergo™ slotted screwdriver 1.2 x 6.5 x 125 mm
- BE-8260 ergo™ slotted screwdriver with hexagonal offset 1.6 x 8 x 175 mm
- BE-8350 ergo™ short screwdriver for slotted screws 1 x 5.5 x 25 mm
- BE-8601/BE-8602 ergo™ short screwdriver for cross-head screws PH1 x 25 mm, PH2 x 25 mm
- BE-8610/BE-8630 ergo™ cross-head screwdriver PH1 x 75 mm, PH2 x 100 mm, PH3 x 150 mm
- 2058-BR 1/4" bit ratchet
- 1544 Feeler gauge
- 2509 flexible gripping machines 525 mm
- MTB-3-16-E tape measure English 3 m
- 2101GC-160IP ergo™ side cutter 160 mm
- 2427 GC-200IP ergo™ Flat Round Pliers, 200 mm
- 2430 GC-200 IP ergo™ Round-nose pliers chrome-plated, 200 mm
- 2628 GC-160IP ergo™ Combination pliers, chrome plated, 160 mm
- 8224CIP ergo™ water pump pliers
- 1150-1/2H/P sliding caliper 150 mm
- 5515T-52 telescope swivel head mirror Ø50 mm
- 2820EF2 electrician's knife
- 481-300 DIN Hammer 300 mm
- 3625W-35 Nylon head hammer
- 3734 pin driver 3, 5, 8 mm
- 3735-4-120 Pin punch 120 mm
Scope of delivery
- Socket wrench set, 92 parts
- 39-piece wrench set
- Screwdriver set, 48 piece
- All-purpose pliers set, 9 parts
- 6-piece hammer tool set
- Hard shell case 31L
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox







