
Barthelme 62399461 BARdolino Angolo Lighting L-section rail Aluminium (L x W x H) 1000 x 23.71 x 16.66 mm Piece 1 pc(s)
Number
Highlights & Details
BARdolino Angolo aluminum profile 1 m
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Lighting L-section rail
- Type
62399461
- Type
BARdolino Angolo aluminum profile 1 m
- Factory colour
Aluminium
Aluminium (anodised)
- Material
Aluminium
- Material properties
anodised
- Width
23.71 mm
- Height
16.66 mm
- Length
1000 mm
- Depth
16.66 mm
- Dim
(L x W x H) 1000 x 23.71 x 16.66 mm
- RoHS-compliant
Yes
n.rel.
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1527464 Barthelme 62399461 BARdolino Angolo Lighting L-section rail Aluminium (L x W x H) 1000 x 23.71 x 16.66 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1527464 Barthelme 62399461 BARdolino Angolo Lighting L-section rail Aluminium (L x W x H) 1000 x 23.71 x 16.66 mm Piece 1 pc(s)
Description
This text is machine translated.



