
Barthelme 66004406 Constant current LED driver 6 W 150 mA 40 V Current limiter Max. operating voltage: 264 V AC, 264 V D
Number
Technical specifications
- Product type
Constant current LED driver
- Type
6600 4406
- Operating voltage
90, 176 - 264, 264 V AC, V DC
6 W
- LED features
Current limiter
- Connection
Screw terminal
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Max. output current
150 mA
- Output current (max.) - rounded
150 mA
- Output voltage (max.)
40 V
- Min. operating voltage
90 V AC
176 V DC
- Max. operating voltage
264 V AC
264 V DC
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1518541 Barthelme 66004406 Constant current LED driver 6 W 150 mA 40 V Current limiter Max. operating voltage: 264 V AC, 264 V D
User & Safety Instructions
User & Safety Instructions 1518541 Barthelme 66004406 Constant current LED driver 6 W 150 mA 40 V Current limiter Max. operating voltage: 264 V AC, 264 V D
