
Number
Highlights & Details
Wood and material moisture meter BT-400
- Compact and precise
- Direct display of values in volume-%
- Reliable entry-measuring method
- Measurement type (details) Invasive
- Suitable for Construction timber, firewood, cardboard, paper, plaster, concrete, mortar
Technical specifications
- Product type
Moisture meter
- Measurement type (details)
Invasive
- Temperature
0 to 50 °C
- Temperature accuarcy (details)
1 °C
- Building moisture reading accuracy ±
0.1 %
- Wood moisture reading accuracy ±
2 %
Manufacturer's standards (no certificate)
- Power supply (details)
4 button cells (LR44)
- Dim
(W x H) 40 mm x 96 mm
- Weight
83 g
- Features
Temperature reading
- Suitable for
Construction timber, firewood, cardboard, paper, plaster, concrete, mortar
- Building moisture reading range (max.)
2.0 vol%
- Building moisture reading range (min.)
0.2 vol%
- Wood moisture reading range (max.)
44 vol%
- Wood moisture reading range (min.)
6 vol%
- Moisture reading range (max.) (misc.)
85 %
- Moisture reading range (min) (misc.)
0 %
- Width
40 mm
- Height
96 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1209830 Basetech BT-400 Moisture meter Building moisture reading range 0.2 up to 2.0 vol% Wood moisture reading range 6 up to 44
Conformity certificate
Conformity certificate 1209830 Basetech BT-400 Moisture meter Building moisture reading range 0.2 up to 2.0 vol% Wood moisture reading range 6 up to 44
Description
Robust penetration measurement device for determining the moisture in wood and building materials such as plaster, floor etc. Two measurement ranges for building materials and wood guarantee a high accuracy.
Features
- Changeable steel measuring pins
- Temperature display
- Low-battery indicator
- Auto power-off.
Scope of delivery
- Protective cover
- 2 replacement measuring tips
- Batteries
- User manual.





