
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
6% = € 0.70
€ 11.90
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
Highlights & Details
Basetech LD-12-12 LED Transformer 12 W 12 V/DC 1 A
- Output 12 V/DC / 1 A
- 12 Watt power
- SELV Class II (Safety Extra Low Voltage)
- Suitable for flammable surfaces
- Approved for use on furniture
Technical specifications
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 127 x 50 x 12 mm
- Test mark
SELV class II
- Max. output current
1 A
- Output current (max.) - rounded
1 A
- Operating voltage
12 V DC
- Protection class
II
IP20
EMC · F · MM
- LED driver features
Approved for use on furniture
Overvoltage
Suitable for flammable surfaces
- Connection
Screw terminal
- Max. power
12 W
- Input voltage (max.)
240 V AC
- Min. input voltage
220 V AC
- Power range
12 W (max)
- Width
50 mm
- Height
12 mm
- Length
127 mm
- Max. temperature
40 °C
- Min. temperature
0 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2266524 Basetech LD-12-12 LED transformer Constant voltage 12 W 1 A Approved for use on furniture, Overvoltage, Suitable for fla
Description
The LED transformer supplied a constant output voltage of 12V.
This text is machine translated.
This text is machine translated.
Features
- Over temperature protection
- Overload, Over-voltage and Short-circuit protection
Scope of delivery
- Power supply
- User manual
Hints
Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.











