
Number
Highlights & Details
Basetech LD-12-15 LED Transformer 15 W 12 V/DC 1.25 A
- Output 12 V/DC / 1.25 A
- 15 Watt power
- SELV Class II (Safety Extra Low Voltage)
- Suitable for flammable surfaces
- Approved for use on furniture
Technical specifications
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 90 x 40 x 24 mm
- Test mark
SELV Class II
- Max. output current
1.25 A
- Output current (max.) - rounded
1.25 A
- Operating voltage
12 V DC
- Protection class
II
EMC · F · MM
IP20
- LED driver features
Approved for use on furniture
Overvoltage
Suitable for flammable surfaces
- Connection
Screw terminal
- Max. power
15 W
- Input voltage (max.)
240 V AC
- Min. input voltage
220 V AC
- Power range
15 W (max)
- Width
40 mm
- Height
24 mm
- Length
90 mm
- Max. temperature
40 °C
- Min. temperature
0 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2265915 Basetech LD-12-15 LED transformer Constant voltage 15 W 1.25 A Approved for use on furniture, Overvoltage, Suitable for
User & Safety Instructions 2265915 Basetech LD-12-15 LED transformer Constant voltage 15 W 1.25 A Approved for use on furniture, Overvoltage, Suitable for
Conformity certificate
Conformity certificate 2265915 Basetech LD-12-15 LED transformer Constant voltage 15 W 1.25 A Approved for use on furniture, Overvoltage, Suitable for
Description
This text is machine translated.
Features
- Over temperature protection
- Overload, Over-voltage and Short-circuit protection
Scope of delivery
- Power supply
- User manual











