
Number (Package size 100 pc(s))
Total (€ 0.20 / piece)
€ 20.16
plus VAT.
Only 3 Set(s) available
Technical specifications
- Packaging type
Bulk
- Nominal voltage
250.0 V
- Nominal current - rounded value
500.0 mA
- Nominal current
500.0 mA
- Release characteristics
Time delay -T-
- Type
THT
- Content
100 pc(s)
- Type
BEL Fuse Sicherung träge radial 500 mA
- Product type
Pico fuse
Documents & Downloads
Datasheet
Datasheet 1985070 Belfuse MRT 500-BULK BEL Fuse Sicherung träge radial 500 mA Pico fuse THT 500.0 mA 250.0 V Time delay -T- 100 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 1985070 Belfuse MRT 500-BULK BEL Fuse Sicherung träge radial 500 mA Pico fuse THT 500.0 mA 250.0 V Time delay -T- 100 pc(s) Bulk











