
Number
Highlights & Details
- Power= 50 W
- Total luminous flux= 4500 lm
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED floodlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
50 W
4000 K
- Colour
Cool white
- Total luminous flux
4500 lm
- Light features
Suitable for wall mounting
Incl. diffusor
Swivelling
- Radiation angle
105°
- Protection class
I
IP65
- Factory colour
Black
- Material
Aluminium
- Weight
563 g
- Dim
(L x W x H) 206 x 163 x 30 mm
n.rel.
- Type
Rectangular
- Width
163 mm
- Height
30 mm
- Length
206 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3593692 BELLALUX LEDVANCE - FLOODLIGHT VITAL LED Baustrahler schwarz W 4099854493447 LED floodlight 50 W Colours (LEDs): Cool wh
User & Safety Instructions
User & Safety Instructions 3593692 BELLALUX LEDVANCE - FLOODLIGHT VITAL LED Baustrahler schwarz W 4099854493447 LED floodlight 50 W Colours (LEDs): Cool wh
Warranty Terms
Warranty Terms 3593692 BELLALUX LEDVANCE - FLOODLIGHT VITAL LED Baustrahler schwarz W 4099854493447 LED floodlight 50 W Colours (LEDs): Cool wh

