
Number
Total (€ 441.18 / piece)
€ 441.18
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Voltage reading range DC (min.)
10 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
10 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
10 mA
- A DC reading range (max.)
600 A
- A AC reading range (min.)
10 mA
- Amperage reading range AC (max.)
600 A
- Reading range - resistance
0.1 Ohm - 100 kOhm
- Reading range - capacity
1 nF - 4 mF
- Frequency reading range
0.01 Hz - 10 kHz
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Interfaces
Bluetooth®
- Height
60 cm
- Width
125 cm
- Length
285 cm
- Weight
0.54 kg
Manufacturer's standards (no certificate)
- Reading category
CAT IV 600 V
- Current reading
AC/DC
- Type
CM 12
- Display
Digital
- Display (counts)
9999
- Dim
(L x W x H) 285 x 125 x 60 cm
- Features
Data logger
- Interfaces
Bluetooth®
- Opening range of current clamps
33 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1666435 Benning CM 12 Clamp meter Digital Data logger CAT IV 600 V Display (counts): 9999
Description
Digital clamp-on ammeter for the highest standards of accuracy.
This text is machine translated.
This text is machine translated.
Features
- Active power (AC/DC) and power factor measurement (cos ϕ)
- Measurement of inrush currents (motors, etc.)
- Low-pass filter (HFR), THD-harmonics measurement
- Volt-sensor for a contact-less cable break check (red LED)
- Two pin rotating testing
- Data logger (9999 readings) and memory function
- BluetoothR Low Energy 4.0 interface
- Free IOS and Android App for Smartphone/Tablet
- LC display with bar graph display and backlight
- Memory function: A-SAVE, HOLD, MIN, MAX, PEAK, AVG, INRUSH
Scope of delivery
- Delivery incl. case, batteries and test leads




