

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 V
Clamp meter
1000 V
0.1 V
750 V
0.1 A
1000 A
0.1 A
1000 A
0.1 Ω - 400 Ω
1 Hz - 400 Hz
0.7 %
True RMS
50 Hz - 400 Hz Hz
none
9 V battery
275 mm
105 mm
66 mm
534 g
Manufacturer's standards (no certificate)
CAT IV 600 V
AC/DC
AC/DC
CM 7
Digital
4000
(L x W x H) 66 x 105 x 275 mm
53 mm
yes
User & Safety Instructions 127917 Benning CM 7 Clamp meter, Handheld multimeter Digital CAT IV 600 V Display (counts): 4000
Information 127917 Benning CM 7 Clamp meter, Handheld multimeter Digital CAT IV 600 V Display (counts): 4000
Circuit diagramm 127917 Benning CM 7 Clamp meter, Handheld multimeter Digital CAT IV 600 V Display (counts): 4000