
Number
Highlights & Details
Digital voltage and continuity tester DUSPOL digital (K)
- Voltage of 1 - 1000 V AC TRMS/ 1200 V DC
- Continuity test up to 100 kΩ
- Resistance up to 300 kΩ
- Frequency of 1 - 1000 Hz
- Diode test up to 2 V.
- Rotating field direction, phase, polarity test
- VDE rating:
- CAT IV 600V
- Load control with vibration alarm
- Intentional triggering of a 30 mA FI-protective switch
- Rotating field direction test in three-phase current network
- Single-pole external conductor test (phase)
- Acoustic continuity test via loud test buzzer and optical display via yellow LED
- Measuring point lighting via white HIGH Power LED
- Rotating field direction test via green LED (left/right)
- Detector for contact-free localization of cable breaks in open and live cables
- VOLTAGE TEST UP TO 1000 V AC TRUE RMS/ 1200 V DC
- Real-effective value procedure TRUE RMS
- Low voltage range 1.0 V to 11.9 V
- Frequency display up to 1000 Hz
- Resistance measurement up to 300 kΩ
- Measurement of the continuity voltage of diodes
- Automatic LC display lighting via light sensor
Technical specifications
- Continuity test up to 100 kΩ
- Diode test 0.3 V – 2 V
- Power supply: 2x AAA battery
- Product type
Two-pole voltage tester
- Reading type
Rotating magnetic field
Continuity
FI
Phase
Resistance
- Display
LCD
Vibration
Acoustic
- V AC reading range
12 up to 1000 V
- V DC reading range
12 up to 1200 V
- Reading category
CAT III 1000 V
CAT IV 600 V
IP65
ISO standards
- Dim
(L x W x H) 330 x 85 x 55 mm
- Weight
500 g
- Max. frequency
1000 Hz
- Min. frequency
15 Hz
- Frequency range
15 Hz - 1000 Hz
- V AC reading range (max.)
1000 V
- V AC reading range (min.)
12 V
- Voltage DC reading range (max.)
1200 V
- Voltage reading range DC (min.)
12 V
- Width
85 mm
- Height
55 mm
- Length
330 mm
- Type
DUSPOL digital
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3165225 Benning DUSPOL digital Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V LCD, Vibration
User & Safety Instructions 3165225 Benning DUSPOL digital Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V LCD, Vibration
Information
Information 3165225 Benning DUSPOL digital Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V LCD, Vibration
Conformity certificate
Conformity certificate 3165225 Benning DUSPOL digital Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V LCD, Vibration
Description
Reliable readings thanks to ISO calibration
Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.
This text is machine translated.
Features
- VOLTAGE OF 1 V - 1000 V AC TRUE RMS / 1,200 V DC (LCD)
- 50, 120, 230, 400 V AC / DC (LED)
- Backlit dual display for frequency (small display) and voltage (large display) and/or Resistance
- Visual continuity test up to 100 kΩ (yellow LED)
- Resistance measurement 0.1 kΩ - 300 kΩ (LCD)
- DIODE TESTING 0.3 V – 2 V (LCD)
- Rotary field direction (green LED)/ Phase check (red LED), polarity check (LCD)
- Frequency measurement 15 Hz - 1000 Hz
- Direct display without pressing a button (high-resistance testing)
- Load switching via push button (low-resistance test)
- Intentional triggering of the FI-circuit breaker
- Vibration alarm in the test handle
- Measuring point and display lighting
- IP 65 enclosure rating (splash proof).
- Robust housing design with rubberized grip surface
- Tested and approved according to DIN EN 61243-3, VDE 0682-401
- Overvoltage category CAT IV 600 V, CAT III 1000 V
Scope of delivery
- With 6 bits. Protective probe tip protection
- 2 x 1.5 V mignon batteries (LR03/AAA)
- User manual





