
Number
Highlights & Details
TRMS digital multimeter Benning MM 2-3
- Real-effective value procedure TRUE RMS for measurement of non-linear signals
- Voltage, current, resistance, frequency, capacity and temperature measurement
- Continuity and diode test
- Robust protective rubber frame for increased grip and shock resistance
- Ergonomic case with large display and illumination
- MIN-/ MAX-/ AVG-recording, HOLD-storage
- Socket control with warning (optical/acoustic) for protection against misuse (fuse protection)
- CAT II 1000 V, CAT III 600 V, CAT IV 300 V.
- High quality silicone test leads with 2 mm and 4 mm probe tip (gold plated) and protective case included
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
1 mA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
1 mA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
0.01 nF - 10 mF
- Frequency reading range
10 Hz - 50 kHz
- Temperature
-40 °C to +400 °C °C
- Power supply (details)
2x AAA battery
- Height
161 mm
- Width
80 mm
- Length
50 mm
- Weight
334 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
CAT IV 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
MM 2-3
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 50 x 80 x 161 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2827464 Benning MM 2-3 Handheld multimeter Digital CAT III 600 V, CAT IV 300 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 2827464 Benning MM 2-3 Handheld multimeter Digital CAT III 600 V, CAT IV 300 V Display (counts): 6000
Description
This text is machine translated.
Features
- Visual and acoustic continuity (small 15 ms) and diode testPrecise by real-effective value procedure TRUE RMS (AC)Ergonomic case with removable protective rubber frame for increased grip and shock resistanceSocket control (optical/acoustic) for monitoring the A measuring input and warning if the measuring range is selected incorrectly (fuse protection)Volt sensor for contact-free and single-pole phase and cable break test (optical and acoustic)Automatic and manual selection of measuring range, automatic switch-off (APO), low battery indicator, all ranges with overload protectionMeasured value memory (HOLD), maximum/minimum/average memory (MAX/ MIN/ AVG) and relative measurement REL)
Scope of delivery
- With 6 bits. Protective rubber frame
- Bag
- Silicone measurement lead set (red/ black, length: 1 m) with gold-plated 2 mm test tip and screw-on 4 mm lamellar measurement tip
- K-type temperature guide
- Batteries (2 x 1.5 V micro/ AAA/ LR03)







