
Number
BeQuiet Dark Base 701 Midi tower Game console casing
Highlights & Details
- Full mesh design for high airflow and performance
- 3 preinstalled Silent Wings 4 140 mm PWM high speed fans offer maximum performance
- Fan control with PWM Sync option with the motherboard
- PWM and ARGB hubs for up to 8 PWM fans and 2 ARGB components
- ARGB lighting with integrated ARGB controller for a breathtaking look
- Exceptional ease of use with intuitive features
- The decoupled motherboard tray can be installed inverted
- Side windows made of tempered glass for an impressive view of all the components
Technical specifications
- Product type
Game console casing
- Case type
Midi tower
- Factory colour
Black
- Interfaces (front)
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
- 6.4 cm (2.5") internal slots
2
- 8.9 cm (3.5") internal slots
3
- Features
vented
Illuminated
Lateral vision panel
USB-A
- Width
249 mm
- Height
523 mm
- Depth
565 mm
- Weight
12.8 kg
- Form factor
ATX
E-ATX
Mini-ITX
- No. of USB 3.0 ports
1 x
- Wireless charging
No
- Dim
(W x H x D) 249 x 523 x 565 mm
- Features
3 built-in fans
Built-in lighting
Fan controller
Window
Dust filter
- No. of USB 3.2
2 x
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3028692 BeQuiet Dark Base 701 Midi tower Game console casing Black 3 built-in fans, Built-in lighting, Fan controller, Window, D
Description
Optimised for high performance
For all, who strive for a maximum air current - whether in water or air-cooled systems - the Dark Base 701 Black is the right choice with its extremely air-permeable front and top panels.
3 built-in fans for maximum cooling
The Silent Wings 4 140 mm PWM high speed make no compromises between maximum power and almost inaudible operation. The extraordinary high air pressure contributes significantly to the good cooling performance of the Dark Base 701 Black.
Versatility for all users
The Dark Base 701 Black is designed for users of all experience levels. A bracket on the top and the front makes the installation of fans and radiators as comfortable as possible. Drives can be installed with a few handles without tools. Both PC construction veterans and newcomers will appreciate the time-saving inversion of the system, while lovers of a tidy interior will be happy with the smart cable management options. Fans of the vertical graphics card installation can use one of the vertical PCI slots with an optional riser cable.
Your playground for water cooling
Dark Base 701 Black gives your creativity almost limitless. With its large dimensions and a radiator compatibility up to 360 mm, you can view the Dark Base 701 Black as your playing field - and as a new home for your individual custom-loop water cooling.
Hubs for fans and ARGB-devices
The Dark Base 701 Black has a combined PWM and ARGB hub for up to 8 PWM fans and 2 additional ARGB devices. This board is located behind the mainboard tray and is connected with the fans and ARGB controls of the front I/O panel. The pre-installed fans are connected to the fan hub as standard, so you can cool the chassis directly under your control without having to reconnect cables.
Come to stay
At first glance the Dark Base 701 Black is a high-end casing from be quiet! recognize. The voluminous design sets a statement in each gaming room and makes clear: The Dark Base 701 Black is here to stay. ARGB LEDs on the front offer a variety of colors and modes to personalize the look of the casing. Optionally, you can synchronize the lights with your motherboard or an ARGB controller.
The perfect view in the PC
The high-quality, glazed side window offers a perfect view on the components in the PC. The side window is equipped with tinted temparature glass and has blackened side frames.
This text is machine translated.
Scope of delivery
- BeQuiet dark base 701 gaming casing
- Screw set
- Distance piece
- 9 cable binder
- Mesh front panel





