
Number
Highlights & Details
3 in 1 Car first aid kit with safety vest and warning triangle (red) DIN 13164:2022
- This small, handy car first aid kit complies with DIN 13164 standards, made of water-repellent nylon with a zipper.
- Incl. 2 x medical face masks according to EN 14683:2019
- Incl. safety vest and warning triangle
Technical specifications
- Dim
(L x W x H) 130 x 440 x 60 mm
- Product type
First Aid bag
- Recommended use
Bus
Camper vans
Cars
SUVs
- Factory colour
Red
- Weight
850 g
- Content
1 pc(s)
- Features
Incl. warning triangle
- Width
440 mm
- Height
60 mm
- Length
130 mm
- ECE type approval labels
E1
- DIN standard
DIN 13164
- EN standard
EN 14683
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3454174 besTreat 3 in 1 Car first aid kit First Aid bag Incl. warning triangle Bus, Camper vans, Cars, SUVs (L x W x H) 130 x 44
User & Safety Instructions 3454174 besTreat 3 in 1 Car first aid kit First Aid bag Incl. warning triangle Bus, Camper vans, Cars, SUVs (L x W x H) 130 x 44
Description
This text is machine translated.
Features
- Once an emergency or accident occurs, the onboard first aid kit can assist drivers and passengers in providing immediate first aid and initial intervention, reducing the probability of life-threatening situations
Scope of delivery
- 1x first aid dressing bandage DIN 13151-K
- 2x first aid dressing bandage DIN 13151-M
- 1x first aid dressing bandage DIN 13151-G
- 2x eclectic bandage DIN 61634-FB 6
- 3x eclectic bandage DIN 61634-FB 8
- 1x first aid blanket 2100 x 1600 mm
- 1x triangular bandage DIN 13168-D
- 1x absorbent non-woven compress DIN 13152-A 60 x 80 cm
- 6x absorbent non-woven compress 10 x 10 cm
- 4x disposable gloves DIN EN 455
- 1x adhesive tape DIN 13019-A 5 m x 2.5 cm
- 4x adhesive bandages DIN 13019-E 10 x 6 cm
- 2x adhesive bandages 4.5 x 5.1 cm
- 2x adhesive bandages 1.9 x 7.2 cm
- 2x adhesive bandages 12 x 2 cm
- 4x adhesive bandages 2.5 x 7.2 cm
- 2x medical face masks EN 14683 Type1
- 2x cleansing wipe 12 x 20 cm
- 1x first aid kit scissors DIN 58279-A 145
- 1x safety vest
- 1x warning triangle
- 1x manual













