
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 6.71
-25 %
€ 5.03
plus VAT.
14 days return policy included
Highlights & Details
binder 43-1700-004-03 Black Pins:2+PE
Our service for you
Technical specifications
- Pins
2+PE
- Number of pins
2
- Total no. of pins
2
- Manufacturer part #
43-1700-004-03
- Factory colour
Black
- Content
1 pc(s)
- Cable cross section
0.34 - 1.5 mm²
- RoHS-compliant
Yes
- Type
43-1700-004-03
- Type
Low-profile housing, metric thread M16
- Type
A
- Nominal voltage (details)
250 V
- Nominal current (details)
10 A
- Certification marks
DIN EN 175301-803
- Connection
Screw
- Socket diameter
6 - 10 mm
- Temperature range
-30 - +130 °C
Documents & Downloads
Datasheet
Datasheet 737545 binder 43-1700-004-03 Black Pins:2+PE
User & Safety Instructions
User & Safety Instructions 737545 binder 43-1700-004-03 Black Pins:2+PE
Conformity certificate
Conformity certificate 737545 binder 43-1700-004-03 Black Pins:2+PE
Conformity certificate 737545 binder 43-1700-004-03 Black Pins:2+PE
Description
Appliance power outlet
This text is machine translated.
This text is machine translated.






