
Number (Package size 5 pc(s))
Highlights & Details
Bopla 52041000 DAE M12 Pressure compensation piece Light grey 5 pc(s)
- RoHS compliant
Our service for you
Technical specifications
- Thread dimension: M12 x 1.5 mm
- Product type
Pressure compensation piece
- Factory colour
Light grey
IP69K
- Halogen-free
Yes
- Content
5 pc(s)
- Dim
(Ø) 17 mm
- RoHS-compliant
Yes
- Manufacturer part #
52041000
- Type
DAE M12
- (Ø)
17 mm
- Mounting hole
M12
- Thread size
M12 x 1.5
Documents & Downloads
Datasheet
Datasheet 520324 Bopla 52041000 DAE M12 Pressure compensation piece Light grey 5 pc(s)
Datasheet 520324 Bopla 52041000 DAE M12 Pressure compensation piece Light grey 5 pc(s)
User & Safety Instructions
User & Safety Instructions 520324 Bopla 52041000 DAE M12 Pressure compensation piece Light grey 5 pc(s)
Download
Download 520324 Bopla 52041000 DAE M12 Pressure compensation piece Light grey 5 pc(s)
Download 520324 Bopla 52041000 DAE M12 Pressure compensation piece Light grey 5 pc(s)

