
Number
Highlights & Details
Our service for you
Technical specifications
- Product type
19" rack
- Material
Aluminium
- Length
470 mm
- Width
290 mm
- Height
55 mm
- Content
1 pc(s)
- Dim
(L x W x H) 470 x 290 x 55 mm
- RoHS-compliant
Yes
- Type
BGT 22380.PI
Documents & Downloads
Datasheet
Datasheet 2384340 Bopla BGT 22380.PI 19" rack 470 x 290 x 55 Aluminium 1 pc(s)
Datasheet 2384340 Bopla BGT 22380.PI 19" rack 470 x 290 x 55 Aluminium 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2384340 Bopla BGT 22380.PI 19" rack 470 x 290 x 55 Aluminium 1 pc(s)
Download
Download 2384340 Bopla BGT 22380.PI 19" rack 470 x 290 x 55 Aluminium 1 pc(s)
Download 2384340 Bopla BGT 22380.PI 19" rack 470 x 290 x 55 Aluminium 1 pc(s)
Download 2384340 Bopla BGT 22380.PI 19" rack 470 x 290 x 55 Aluminium 1 pc(s)
Description
Scope of delivery
- 1 x BGT, 2 x front profiles, 2x bus profiles, 2 x side walls, 4 x threaded strips, 10 x card guides, 2 x insulation strips, mounting material
- This text is machine translated.






