
Number
Highlights & Details
Bopla BOS STREAMLINE BS 803 F-7024 Hand-held casing 209.3 x 98 x 34.8 Acrylonitrile butadiene styrene Graphite, Grey 1 pc(s)
Our service for you
Technical specifications
- Product type
Hand-held casing
- Features
with battery tray
- Material
Acrylonitrile butadiene styrene
IP40
- Factory colour
Graphite
Grey
- Type
4 x AA
- Length
209.3 mm
- Width
98 mm
- Height
34.8 mm
- Type
BOS STREAMLINE BS 803 F-7024
- Content
1 pc(s)
- RoHS-compliant
Yes
- Material (details)
Plastic
- Type
BS 803 F
Documents & Downloads
Datasheet
Datasheet 530066 Bopla BOS STREAMLINE BS 803 F-7024 Hand-held casing 209.3 x 98 x 34.8 Acrylonitrile butadiene styrene Graphite, Grey 1 p
User & Safety Instructions
User & Safety Instructions 530066 Bopla BOS STREAMLINE BS 803 F-7024 Hand-held casing 209.3 x 98 x 34.8 Acrylonitrile butadiene styrene Graphite, Grey 1 p
Download
Download 530066 Bopla BOS STREAMLINE BS 803 F-7024 Hand-held casing 209.3 x 98 x 34.8 Acrylonitrile butadiene styrene Graphite, Grey 1 p
Download 530066 Bopla BOS STREAMLINE BS 803 F-7024 Hand-held casing 209.3 x 98 x 34.8 Acrylonitrile butadiene styrene Graphite, Grey 1 p
Description
The design allows a parallel or desk shaped arrangement of shells and the use in portrait and landscape mode.














