
Number
Technical specifications
- Temperature resistance --25°C to +70°C.
- Product type
DIN rail casing
- Material
Acrylonitrile butadiene styrene
IP20
- Factory colour
Grey-white (RAL 7035)
- Length
107 mm
- Width
90 mm
- Height
65.30 mm
- Content
1 pc(s)
- Dim
(L x W x H) 107 x 90 x 65.30 mm
- RoHS-compliant
Yes
- Type
CombiNorm-Control CNC 105.0 SET
- Internal depth
99.50 mm
- Inside height
50.50 mm
- Inside width
39.40 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2796347 Bopla CombiNorm-Control CNC 105.0 SET DIN rail casing 107 x 90 x 65.30 Acrylonitrile butadiene styrene Grey-white (RAL 7
User & Safety Instructions
User & Safety Instructions 2796347 Bopla CombiNorm-Control CNC 105.0 SET DIN rail casing 107 x 90 x 65.30 Acrylonitrile butadiene styrene Grey-white (RAL 7
Download
Download 2796347 Bopla CombiNorm-Control CNC 105.0 SET DIN rail casing 107 x 90 x 65.30 Acrylonitrile butadiene styrene Grey-white (RAL 7
Download 2796347 Bopla CombiNorm-Control CNC 105.0 SET DIN rail casing 107 x 90 x 65.30 Acrylonitrile butadiene styrene Grey-white (RAL 7
Description
This text is machine translated.
Features
- Housing material and terminals ABS flame-retardant
Scope of delivery
- CNC 105.0 housing, CNC 105.0 F housing cover, CNC KA 52.5-5.08 terminal cover raster 5.08, CNC KA 52.5-G terminal cover closed, CNC S-5.08 cover plugs for 3-pin terminals, 6 connection terminals AKZ 700/3 - 5.08 V








