
Number
Highlights & Details
Bopla EUROMAS A 117 01117000 Industrial-grade casing 250 x 80 x 52 Aluminium Silver-grey (RAL 7001) 1 pc(s)
- Aluminium enclosure
- IP66, IK09 protection
- Silver-grey (RAL 7001)
- 250 x 80 x 52 mm external dimensions
Our service for you
Technical specifications
- Temperature resistance -40°C to 90°C.
- Product type
Industrial-grade casing
- Material
Aluminium
IP66
IK09
- Factory colour
Silver-grey (RAL 7001)
- Length
250 mm
- Width
80 mm
- Height
52 mm
- Inside width
70.5 mm
- Inside height
45 mm
- Internal depth
225.4 mm
- Content
1 pc(s)
- Dim
(L x W x H) 250 x 80 x 52 mm
- RoHS-compliant
Yes
- Type
EUROMAS A 117
- Wireless charging
Yes
- Material (details)
Aluminium
- Type
A 117
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 543875 Bopla EUROMAS A 117 01117000 Industrial-grade casing 250 x 80 x 52 Aluminium Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 543875 Bopla EUROMAS A 117 01117000 Industrial-grade casing 250 x 80 x 52 Aluminium Silver-grey (RAL 7001) 1 pc(s)
Download
Download 543875 Bopla EUROMAS A 117 01117000 Industrial-grade casing 250 x 80 x 52 Aluminium Silver-grey (RAL 7001) 1 pc(s)
Download 543875 Bopla EUROMAS A 117 01117000 Industrial-grade casing 250 x 80 x 52 Aluminium Silver-grey (RAL 7001) 1 pc(s)
Description
Scope of delivery
- Supplied without terminal block.











