
Number
Highlights & Details
Universal housing ET
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
250 mm
- Width
160 mm
- Height
122 mm
- Inside width
152.9 mm
- Inside height
116 mm
- Internal depth
224.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 250 x 160 x 122 mm
- RoHS-compliant
Yes
- Type
EUROMAS ET 241
- Wireless charging
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1388492 Bopla EUROMAS ET 241 63241000 Industrial-grade casing 250 x 160 x 122 Acrylonitrile butadiene styrene Grey-white (RAL 70
User & Safety Instructions
User & Safety Instructions 1388492 Bopla EUROMAS ET 241 63241000 Industrial-grade casing 250 x 160 x 122 Acrylonitrile butadiene styrene Grey-white (RAL 70
Download
Download 1388492 Bopla EUROMAS ET 241 63241000 Industrial-grade casing 250 x 160 x 122 Acrylonitrile butadiene styrene Grey-white (RAL 70
Download 1388492 Bopla EUROMAS ET 241 63241000 Industrial-grade casing 250 x 160 x 122 Acrylonitrile butadiene styrene Grey-white (RAL 70











