
Number
Technical specifications
- Packaging type
Piece
- Product type
Console-mounted casing
- Features
Cover (black) (RAL 9005)
IP40
- Factory colour
Black (RAL 9005)
- Length
144 mm
- Width
144 mm
- Height (min.)
64 mm
- Height
64 mm
- Weight
155 g
- Content
1 pc(s)
- Type
NGS 9806 UNINORM-EINSCHUBG.
- Dim
(L x W x H) 144 x 144 x 64 mm
- RoHS-compliant
Yes
- Manufacturer part #
17980601.MT2
- Depth
144 mm
- Internal depth
131.5 mm
- Inside height
56.5 mm
- Inside width
131.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2384306 Bopla NGS 9806 UNINORM-EINSCHUBG. Console-mounted casing 144 x 144 x 64 x 144 Black (RAL 9005) 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2384306 Bopla NGS 9806 UNINORM-EINSCHUBG. Console-mounted casing 144 x 144 x 64 x 144 Black (RAL 9005) 1 pc(s) Piece
Download
Download 2384306 Bopla NGS 9806 UNINORM-EINSCHUBG. Console-mounted casing 144 x 144 x 64 x 144 Black (RAL 9005) 1 pc(s) Piece
Download 2384306 Bopla NGS 9806 UNINORM-EINSCHUBG. Console-mounted casing 144 x 144 x 64 x 144 Black (RAL 9005) 1 pc(s) Piece
Description
This text is machine translated.
Scope of delivery
- 1 x housing, 1 aluminum front plate, 2 x screw-type lambers






