
Number
Highlights & Details
Plastic controller case
Our service for you
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Wall-mount enclosure
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Type
Without lid
- Width
166 mm
- Height
161 mm
- Content
1 pc(s)
- Type
REGLOCARD RCP 160 F
- Dim
(W x H x D) 166 x 161 x 72.5 mm
- RoHS-compliant
Yes
- Manufacturer part #
41160609
- Depth
72.5 mm
- Material (details)
Polystyrene
Documents & Downloads
Datasheet
Datasheet 519987 Bopla REGLOCARD RCP 160 F Wall-mount enclosure 166 x 161 x 72.5 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 519987 Bopla REGLOCARD RCP 160 F Wall-mount enclosure 166 x 161 x 72.5 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Download
Download 519987 Bopla REGLOCARD RCP 160 F Wall-mount enclosure 166 x 161 x 72.5 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Download 519987 Bopla REGLOCARD RCP 160 F Wall-mount enclosure 166 x 161 x 72.5 Acrylonitrile butadiene styrene Light grey 1 pc(s)









