The F550 Expert for Metal sanding belt has an excellent material removal rate on metal surfaces. The zirconium corundum grains combine an excellent material removal with a high durability, which is almost as good as that of glass fiber discs. The high material removal rate during the belt run ensures minimal effort to achieve the desired results. The vulcanized F-paper offers wear resistance and stability in hard materials. It is used for the dry grinding of steel, steel alloys, stainless steel (Inox) and titanium as well as for the roughening of surfaces and grinding of weld seams and transitions. It is also suitable for grinding, deburring, cleaning and rust removal of steel, stainless steel, aluminum and non-ferrous metals. Thanks to the surface with electrostatically closed scattering and the cooling additives, metal is optimally worn. The full resin bond of the abrasive grains on vulcanized F-fiber paper ensures wear resistance in the toughest conditions. The sanding sheet can be handled, changed and fixed quickly and easily thanks to Bosch's Velcro fastening system. Disc diameter mm: 125, grit: 120
This text is machine translated.